Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
KEMET 2200μF Electrolytic Capacitor 40V dc, Through Hole - PEG124KJ422AQL1
IDR126,707.12 -
KEMET 470μF Electrolytic Capacitor 16V dc, Through Hole - A755MS477M1CAAE013
IDR109,924.72Bag (1 Bag of 10) -
KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS40A333MF063
IDR9,669,179.76Box (1 Box of 15) -
Nichicon 1000μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H102MHD
IDR826,952.76Box (1 Box of 100) -
Nichicon 10μF Electrolytic Capacitor 100V dc, Through Hole - UVY2A100MDD
IDR288,971.95Box (1 Box of 200) -
Nichicon 120μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H121MPD
IDR782,479.40Bag (1 Bag of 200) -
Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V221MPD
IDR637,731.20Box (1 Box of 200) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E221MED
IDR555,077.88Box (1 Box of 200) -
Nichicon 47μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C470MDD
IDR444,418.93Box (1 Box of 200) -
Rubycon 220μF Electrolytic Capacitor 25V dc, Through Hole - 25ML220MEFC8X9
IDR3,648,808.43Box (1 Box of 2000) -
Nichicon 22μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E220MDD
IDR275,650.92Bag (1 Bag of 200) -
Nichicon 10μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E100MDD
IDR321,487.85Bag (1 Bag of 200) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
IDR419,140.44Bag (1 Bag of 200) -
EPCOS 4700μF Electrolytic Capacitor 35V dc, Snap-In - B41231B7478M000
IDR56,221.04Pack (1 Pack of 2) -
EPCOS 10000μF Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M000
IDR77,933.27Pack (1 Pack of 2) -
EPCOS 6800μF Electrolytic Capacitor 35V dc, Snap-In - B41252A7688M000
IDR82,653.32Pack (1 Pack of 2) -
EPCOS 10000μF Electrolytic Capacitor 25V dc, Snap-In - B41231B5109M000
IDR3,046,739.83Box (1 Box of 130) -
EPCOS 10000μF Electrolytic Capacitor 16V dc, Snap-In - B41252A4109M000
IDR26,222.50 -
RS PRO 47μF Electrolytic Capacitor 50V dc, Through Hole
IDR636,787.19Bag (1 Bag of 1000) -
RS PRO 1000μF Electrolytic Capacitor 10V dc, Through Hole
IDR1,442,866.84Bag (1 Bag of 1000) -
Nippon Chemi-Con 10μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL100ME11D
IDR2,593,510.14Box (1 Box of 3000) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPV1V101MGD
IDR1,143,615.67Box (1 Box of 200) -
Nichicon 100μF Electrolytic Capacitor 200V dc, Through Hole - UCA2D101MHD
IDR986,910.01Box (1 Box of 50) -
Nichicon 470μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V471MPD
IDR883,173.80Box (1 Box of 200)