Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Wurth Elektronik 100μF Electrolytic Capacitor 450V dc, Through Hole - 861111485023
IDR394,281.51Pack (1 Pack of 5) -
Wurth Elektronik 68μF Electrolytic Capacitor 450V dc, Through Hole - 861111484013
IDR302,188.09Pack (1 Pack of 5) -
Wurth Elektronik 56μF Electrolytic Capacitor 450V dc, Through Hole - 861111484012
IDR112,861.64Pack (1 Pack of 2) -
Vishay 330μF Electrolytic Capacitor 35V dc, Through Hole - MAL216050331E3
IDR234,638.93Bag (1 Bag of 5) -
Vishay 47μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138479E3
IDR129,853.82Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole - ECA1EHG471
IDR704,546.13Bag (1 Bag of 200) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CHG222
IDR734,964.23Bag (1 Bag of 100) -
Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CHG471
IDR479,032.63Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J101
IDR1,115,610.04Bag (1 Bag of 200) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V221
IDR1,035,893.64Bag (1 Bag of 200) -
Panasonic 10μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JM100
IDR239,254.09Bag (1 Bag of 200) -
Panasonic 1000μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HM102
IDR1,137,636.94Bag (1 Bag of 100) -
Panasonic 47μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HM470
IDR232,331.35Bag (1 Bag of 200) -
Panasonic 47μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VM470
IDR164,467.52Bag (1 Bag of 200) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H220
IDR291,908.87Bag (1 Bag of 200) -
Panasonic 1800μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V182S
IDR861,986.02Bag (1 Bag of 50) -
Panasonic 68μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J680
IDR516,163.69Bag (1 Bag of 200) -
Panasonic 120μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V121
IDR539,344.38Bag (1 Bag of 200) -
Panasonic 10μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H100L
IDR290,964.86Bag (1 Bag of 200) -
Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEHA1H1R0R
IDR2,548,827.00Reel (1 Reel of 2000) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHD1V101AP
IDR4,005,224.65Reel (1 Reel of 500) -
Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR
IDR3,793,766.41Reel (1 Reel of 2000) -
-82.00%
Panasonic 22μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H220
IDR18,670.42IDR6,293.40Pack (1 Pack of 5) -
Panasonic 2.2μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H2R2
IDR19,089.98Pack (1 Pack of 5)