Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V101P
IDR51,291.21Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFPV101XAP
IDR48,878.74Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHD1V101AP
IDR4,005,224.65Reel (1 Reel of 500) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V101
IDR29,159.42Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V101
IDR579,936.81Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUTA1V101
IDR75,520.80Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G101
IDR54,333.02 -
Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H101P
IDR55,067.25Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HHG101
IDR29,788.76Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H101S
IDR33,250.13Pack (1 Pack of 10) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H101
IDR41,326.66Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H101
IDR27,061.62Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H101
IDR41,641.33Bag (1 Bag of 10) -
Panasonic 100μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
IDR31,676.78Reel (1 Reel of 5) -
Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG101
IDR41,221.77Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J101
IDR41,326.66Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J101
IDR1,171,411.52Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K101L
IDR73,632.78Pack (1 Pack of 10) -
Panasonic 100μF Surface Mount Polymer Capacitor, 16V dc
IDR100,694.40Pack (1 Pack of 5) -
Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
IDR40,697.32Pack (1 Pack of 2) -
Panasonic 100μF Surface Mount Polymer Capacitor, 25V dc
IDR93,561.88Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHA1C100R
IDR49,612.97Pack (1 Pack of 25) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Surface Mount - EEEHC1C100R
IDR64,612.24Reel (1 Reel of 25) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100
IDR203,486.60Bag (1 Bag of 200)