Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
RS PRO 2.2μF Electrolytic Capacitor 160V dc, Through Hole
IDR1,442,866.84Bag (1 Bag of 1000) -
Vishay 22μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138229E3
IDR152,614.95Pack (1 Pack of 5) -
KEMET 100μF Through Hole Polymer Capacitor, 25V dc
IDR42,690.23Pack (1 Pack of 10) -
KEMET 1mF Through Hole Polymer Capacitor, 16V dc
IDR60,101.97Pack (1 Pack of 5) -
KEMET 330μF Through Hole Polymer Capacitor, 16V dc
IDR51,500.99Pack (1 Pack of 10) -
KEMET 470μF Through Hole Polymer Capacitor, 10V dc
IDR45,522.26Pack (1 Pack of 10) -
Vishay 4.7μF Electrolytic Capacitor 100V dc, Through Hole - MAL203039478E3
IDR122,616.41Pack (1 Pack of 5) -
Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138101E3
IDR189,641.12Pack (1 Pack of 5) -
Vishay 1μF Electrolytic Capacitor 63V dc, Through Hole - MAL203038108E3
IDR116,113.23Pack (1 Pack of 5) -
Vishay 100μF Electrolytic Capacitor 40V dc, Through Hole - MAL203137101E3
IDR122,616.41Pack (1 Pack of 5) -
Vishay 47μF Electrolytic Capacitor 40V dc Through Hole - MAL203137479E3
IDR154,607.86Pack (1 Pack of 5) -
Vishay 220μF Electrolytic Capacitor 25V dc, Through Hole - MAL203136221E3
IDR147,999.79Pack (1 Pack of 5) -
Vishay 47μF Electrolytic Capacitor 25V dc, Through Hole - MAL203036479E3
IDR129,014.70Pack (1 Pack of 5) -
Vishay 22μF Electrolytic Capacitor 25V dc, Through Hole - MAL203036229E3
IDR138,979.25Pack (1 Pack of 5) -
Vishay 10μF Electrolytic Capacitor 25V dc, Through Hole - MAL203036109E3
IDR117,476.80Pack (1 Pack of 5) -
Vishay 4700μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117472E3
IDR459,837.76Pack (1 Pack of 5) -
Vishay 2200μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117222E3
IDR364,387.86Pack (1 Pack of 5) -
Vishay 1000μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117102E3
IDR302,712.54Pack (1 Pack of 5) -
Vishay 470μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117471E3
IDR303,027.21Pack (1 Pack of 5) -
Vishay 680μF Electrolytic Capacitor 25V dc, Through Hole - MAL202116681E3
IDR260,127.20Pack (1 Pack of 5) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C102SP
IDR110,973.62Bag (1 Bag of 10) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E102L
IDR63,458.45Pack (1 Pack of 5) -
Panasonic 180μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E181
IDR25,698.05Pack (1 Pack of 5) -
Panasonic 330μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E331L
IDR43,424.46Pack (1 Pack of 5)