Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Vishay 1000μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117102E3
IDR302,712.54Pack (1 Pack of 5) -
Vishay 470μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117471E3
IDR303,027.21Pack (1 Pack of 5) -
RS PRO 470μF Electrolytic Capacitor 50V dc, Through Hole
IDR304,285.89Bag (1 Bag of 25) -
Vishay 1000μF Electrolytic Capacitor 50V dc, Through Hole - MAL213661102E3
IDR304,705.45Bag (1 Bag of 5) -
RS PRO 33000μF Electrolytic Capacitor 16V dc, Through Hole
IDR312,362.42 -
Nippon Chemi-Con 1.2mF Through Hole Polymer Capacitor, 16V dc
IDR318,865.60Pack (1 Pack of 25) -
RS PRO 10000μF Electrolytic Capacitor 50V dc, Through Hole
IDR320,963.40Bag (1 Bag of 2) -
Nichicon 10μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E100MDD
IDR321,487.85Bag (1 Bag of 200) -
KEMET 1000μF Electrolytic Capacitor 450V dc, Through Hole - ALF20C102EL450
IDR326,207.90 -
Nichicon 4.7μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H4R7MDD
IDR330,403.50Box (1 Box of 200) -
042 ASH Aluminum Cap, 10uF 450V BP
IDR344,353.87Pack (1 Pack of 5) -
Nippon Chemi-Con 1.8mF Through Hole Polymer Capacitor, 16V dc
IDR346,976.12Pack (1 Pack of 25) -
Panasonic 330μF Electrolytic Capacitor 200V dc, Through Hole - EEUED2D331
IDR349,808.15Pack (1 Pack of 5) -
KEMET 15000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A153KE063
IDR356,940.67 -
KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS70A333KE063
IDR358,933.58 -
RS Pro Aluminium Electrolytic Capacitor 470μF 450 V dc 35mm Through Hole series RS lifetime 2000h
IDR359,458.03 -
Vishay 2200μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117222E3
IDR364,387.86Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UVZ1E101MED
IDR378,233.34Box (1 Box of 200) -
Vishay 2200μF Electrolytic Capacitor 63V dc Through Hole - MAL202118222E3
IDR393,337.50Box (1 Box of 5) -
EPCOS 68000μF Electrolytic Capacitor 25V dc, Screw Mount - B41456B5689M000
IDR393,652.17 -
Wurth Elektronik 100μF Electrolytic Capacitor 450V dc, Through Hole - 861111485023
IDR394,281.51Pack (1 Pack of 5) -
KEMET 1000μF Electrolytic Capacitor 400V dc, Screw Mount - ALS30A102KE400
IDR405,294.96 -
KEMET 2200μF Electrolytic Capacitor 250V dc, Screw Mount - ALS30A222KE250
IDR413,266.60 -
Nippon Chemi-Con 1.5mF Through Hole Polymer Capacitor, 16V dc
IDR413,581.27Pack (1 Pack of 25)