Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
IDR419,140.44Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUEB1E101S
IDR419,560.00Bag (1 Bag of 200) -
042 ASH Aluminum Cap, 22uF 450V BP
IDR430,888.12Pack (1 Pack of 5) -
KEMET 15000μF Electrolytic Capacitor 63V dc, Solder Lug - ALT22A153DE063
IDR436,657.07 -
Nichicon 47μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C470MDD
IDR444,418.93Box (1 Box of 200) -
KEMET 1000μF Electrolytic Capacitor 450V dc, Screw Mount - ALS30A102KF450
IDR447,041.18 -
Vishay 4700μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117472E3
IDR459,837.76Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 10V dc, Through Hole - EEUFM1A471
IDR464,662.70Bag (1 Bag of 200) -
KEMET 22000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A223KE063
IDR465,292.04 -
EPCOS 47000μF Electrolytic Capacitor 40V dc, Screw Mount - B41456B7479M000
IDR469,172.97 -
KEMET 22000μF Electrolytic Capacitor 40V dc, Screw Mount - PEH200KD5220MB2
IDR475,466.37 -
Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CHG471
IDR479,032.63Bag (1 Bag of 200) -
Vishay 1000μF Electrolytic Capacitor 100V dc, Screw Mount - MAL210619102E3
IDR494,556.35 -
KEMET 1000μF Electrolytic Capacitor 400V dc, Snap-In - ALC10C102EL400
IDR505,045.35 -
Panasonic 68μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J680
IDR516,163.69Bag (1 Bag of 200) -
KEMET 10000μF Electrolytic Capacitor 100V dc, Screw Mount - ALS30A103KE100
IDR526,233.13 -
Kemet 1000μF Electrolytic Capacitor 450V dc, Screw Mount - ALS30A102KE450
IDR534,309.66 -
Panasonic 120μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V121
IDR539,344.38Bag (1 Bag of 200) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E221MED
IDR555,077.88Box (1 Box of 200) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V101
IDR579,936.81Bag (1 Bag of 200) -
KEMET 2200μF Electrolytic Capacitor 400V dc, Screw Mount - ALS30A222KF400
IDR594,621.41 -
RS PRO 47μF Electrolytic Capacitor 50V dc, Through Hole
IDR636,787.19Bag (1 Bag of 1000) -
Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V221MPD
IDR637,731.20Box (1 Box of 200) -
KEMET 1000μF Electrolytic Capacitor 550V dc, Snap-In - ALC10A102EP550
IDR639,304.55