Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Vishay 47μF Electrolytic Capacitor 100V dc, Through Hole - MAL213639479E3
IDR119,259.93Pack (1 Pack of 5) -
Vishay 47μF Electrolytic Capacitor 200V dc, Through Hole - MAL215132479E3
IDR144,748.20Pack (1 Pack of 5) -
Vishay 47μF Electrolytic Capacitor 25V dc Through Hole - MAL202136479E3
IDR130,063.60Tape (1 Tape of 5) -
Vishay 47μF Electrolytic Capacitor 25V dc, Through Hole - MAL203036479E3
IDR129,014.70Pack (1 Pack of 5) -
Vishay 47μF Electrolytic Capacitor 25V dc, Through Hole - MAL211656479E3
IDR74,996.35Pack (1 Pack of 5) -
Vishay 47μF Electrolytic Capacitor 40V dc Through Hole - MAL203137479E3
IDR154,607.86Pack (1 Pack of 5) -
Vishay 47μF Electrolytic Capacitor 450V dc, Through Hole - MAL204317479E3
IDR678,952.97Pack (1 Pack of 5) -
Vishay 47μF Electrolytic Capacitor 63V dc Through Hole - MAL202138479E3
IDR164,467.52Tape (1 Tape of 5) -
Vishay 47μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138479E3
IDR129,853.82Pack (1 Pack of 5) -
Vishay 47μF Electrolytic Capacitor 63V dc, Through Hole - MAL213668479E3
IDR110,554.06Bag (1 Bag of 5) -
Vishay 500μF Electrolytic Capacitor 250V dc, Screw Mount - 36DX501F250AB2A
IDR763,284.53 -
Vishay 50μF Electrolytic Capacitor 50V dc, Through Hole - TE1307-E3
IDR73,632.78 -
Vishay 6800μF Electrolytic Capacitor 35V dc, Through Hole - MAL225630682E3
IDR67,863.83 -
Vishay 680μF Electrolytic Capacitor 25V dc, Through Hole - MAL202116681E3
IDR260,127.20Pack (1 Pack of 5) -
Wurth Elektronik 1000μF Electrolytic Capacitor 16V dc, Through Hole - 860020375017
IDR63,878.01Pack (1 Pack of 10) -
Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole - 860040578014
IDR47,724.95Pack (1 Pack of 2) -
Wurth Elektronik 1000μF Electrolytic Capacitor 50V dc, Through Hole - 860020678026
IDR49,612.97Pack (1 Pack of 2) -
Wurth Elektronik 100μF Electrolytic Capacitor 10V dc, Through Hole - 860130273002
IDR61,885.10Tape (1 Tape of 25) -
Wurth Elektronik 100μF Electrolytic Capacitor 16V dc, Through Hole - 860240374004
IDR115,693.67Tape (1 Tape of 25) -
Wurth Elektronik 100μF Electrolytic Capacitor 25V dc, Through Hole - 860130475005
IDR56,745.49Bag (1 Bag of 10) -
Wurth Elektronik 100μF Electrolytic Capacitor 35V dc, Through Hole - 860240575006
IDR77,723.49Tape (1 Tape of 10) -
Wurth Elektronik 100μF Electrolytic Capacitor 450V dc, Through Hole - 861111485023
IDR394,281.51Pack (1 Pack of 5) -
Wurth Elektronik 100μF Electrolytic Capacitor 50V dc, Through Hole - 860020674015
IDR110,134.50Tape (1 Tape of 25) -
Wurth Elektronik 100μF Electrolytic Capacitor 50V dc, Through Hole - 860080674009
IDR50,452.09Bag (1 Bag of 10)