Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 1000μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H102MHD
IDR826,952.76Box (1 Box of 100) -
Panasonic 1800μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V182S
IDR861,986.02Bag (1 Bag of 50) -
Vishay 33000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210118333E3
IDR874,258.15 -
Nichicon 470μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V471MPD
IDR883,173.80Box (1 Box of 200) -
KEMET 18000μF Electrolytic Capacitor 200V dc, Screw Mount - ALS71A183NF200
IDR980,301.94 -
Nichicon 100μF Electrolytic Capacitor 200V dc, Through Hole - UCA2D101MHD
IDR986,910.01Box (1 Box of 50) -
Nichicon 47μF Electrolytic Capacitor 400V dc, Through Hole - UCS2G470MHD
IDR1,002,223.95Box (1 Box of 50) -
KEMET 1200μF Electrolytic Capacitor 550V dc, Screw Mount - ALS60A122MF550
IDR1,024,775.30 -
KEMET 3300μF Electrolytic Capacitor 450V dc, Screw Mount - ALS30A332NP450
IDR1,032,642.05 -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V221
IDR1,035,893.64Bag (1 Bag of 200) -
Panasonic 33μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG330
IDR1,043,340.83Bag (1 Bag of 50) -
Nichicon 4700μF Electrolytic Capacitor 450V dc, Screw Mount - LNY2W472MSEH
IDR1,048,375.55 -
KEMET 4700μF Electrolytic Capacitor 400V dc, Screw Mount - ALS31A472NP400
IDR1,082,674.58 -
Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - EEUFC1J101
IDR1,171,411.52Bag (1 Bag of 200) -
Panasonic 1000μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HM102
IDR1,155,678.02Bag (1 Bag of 100) -
Nichicon 100μF Electrolytic Capacitor 35V dc, Through Hole - UPV1V101MGD
IDR1,143,615.67Box (1 Box of 200) -
Panasonic 47μF Electrolytic Capacitor 250V dc, Through Hole - EEUED2E470
IDR1,151,272.64Bag (1 Bag of 100) -
Nichicon 2200μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H222MHD
IDR1,160,922.52Box (1 Box of 50) -
KEMET 4700μF Electrolytic Capacitor 400V dc, Screw Mount - ALS30A472NP400
IDR1,236,443.32 -
GP Al electrolytic capacitor,68000uF 63V
IDR1,266,546.75 -
Vishay 47000μF Electrolytic Capacitor 63V dc, Screw Mount - MAL210128473E3
IDR1,272,525.48 -
KEMET 10000μF Electrolytic Capacitor 250V dc, Screw Mount - ALS30A103NP250
IDR1,285,741.62 -
Panasonic 820μF Electrolytic Capacitor 50V dc, Through Hole - EEUFM1H821S
IDR1,325,285.15Bag (1 Bag of 100) -
RS PRO 2.2μF Electrolytic Capacitor 160V dc, Through Hole
IDR1,442,866.84Bag (1 Bag of 1000)