Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
KEMET 15000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A153KE063
IDR356,940.67 -
KEMET 10000μF Electrolytic Capacitor 100V dc, Screw Mount - ALS30A103KE100
IDR526,233.13 -
KEMET 2200μF Electrolytic Capacitor 250V dc, Screw Mount - ALS30A222KE250
IDR413,266.60 -
KEMET 4700μF Electrolytic Capacitor 250V dc, Screw Mount - ALS30A472MF250
IDR662,904.80 -
KEMET 68000μF Electrolytic Capacitor 16V dc, Screw Mount - ALS30A683DF016
IDR263,273.90 -
KEMET 22000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A223KE063
IDR465,292.04 -
KEMET 6800μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A682DB063
IDR206,318.63 -
KEMET 10000μF Electrolytic Capacitor 40V dc, Screw Mount - ALS30A103DA040
IDR234,114.48 -
KEMET 10000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A103DE063
IDR243,449.69 -
KEMET 1000μF Electrolytic Capacitor 400V dc, Snap-In - ALC10C102EL400
IDR505,045.35 -
KEMET 15000μF Electrolytic Capacitor 63V dc, Solder Lug - ALT22A153DE063
IDR436,657.07 -
KEMET 4.7μF Electrolytic Capacitor 450V dc, Through Hole - PEG124YD1470QL1
IDR106,358.46 -
KEMET 47μF Electrolytic Capacitor 450V dc, Through Hole - PEG124YL2470QL1
IDR167,089.77 -
KEMET 47μF Electrolytic Capacitor 400V dc, Through Hole - PEG124VL2470QL1
IDR240,512.77 -
KEMET 47μF Electrolytic Capacitor 200V dc, Through Hole - PEG124RF2470QL1
IDR87,058.70 -
KEMET 220μF Electrolytic Capacitor 25V dc, Through Hole - PEG124HC322VQL1
IDR74,786.57 -
KEMET 220μF Electrolytic Capacitor 63V dc, Through Hole - PEG124MF322VQL1
IDR53,808.57 -
KEMET 150μF Electrolytic Capacitor 200V dc, Through Hole - PEG124RL3150QL1
IDR105,204.67 -
KEMET 22000μF Electrolytic Capacitor 63V dc, Screw Mount - PEH200MJ5220MB2
IDR739,474.50 -
Vishay 4700μF Electrolytic Capacitor 63V dc, Through Hole - MAL205858472E3
IDR206,633.30 -
Kemet 1400μF Electrolytic Capacitor 63V dc, Through Hole - PEG225MJ4140QE1
IDR133,000.52 -
KEMET 4700μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A472CB040
IDR167,719.11