Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Rubycon 10μF Electrolytic Capacitor 50V dc, Through Hole - 50RX3010M8X11.5
IDR34,613.70Bag (1 Bag of 10) -
Rubycon 680μF Electrolytic Capacitor 50V dc, Through Hole - 50ZL680MEFC12.5X30
IDR34,718.59Pack (1 Pack of 2) -
Panasonic 1000μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFM0J102
IDR35,138.15Bag (1 Bag of 5) -
Rubycon 47μF Electrolytic Capacitor 400V dc, Through Hole - 400BXC47MEFC16X25
IDR35,138.15 -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFT1E330AR
IDR35,138.15Reel (1 Reel of 10) -
Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JM221
IDR35,243.04Pack (1 Pack of 5) -
Nichicon 1μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H010MDD
IDR35,243.04Bag (1 Bag of 5) -
Rubycon 330μF Electrolytic Capacitor 25V dc, Through Hole - 25ZLH330MEFC8X11.5
IDR35,662.60Bag (1 Bag of 10) -
Nichicon 15μF Electrolytic Capacitor 100V dc, Through Hole - UPW2A150MPD
IDR35,872.38Pack (1 Pack of 10) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Through Hole - ECA1CM102
IDR35,977.27Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR
IDR36,082.16Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H220MEM
IDR36,291.94Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E221MPD
IDR36,711.50Bag (1 Bag of 5) -
Nichicon 2.2μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H2R2MDD
IDR36,711.50Bag (1 Bag of 5) -
Nichicon 2200μF Electrolytic Capacitor 25V dc, Through Hole - UBT1E222MHD8
IDR36,816.39 -
Rubycon 100μF Electrolytic Capacitor 63V dc, Through Hole - 63PX100MEFC8X11.5
IDR36,921.28Pack (1 Pack of 10) -
Al electrolytic cap,PS,16V,220uF
IDR37,026.17Bag (1 Bag of 5) -
Rubycon 220μF Electrolytic Capacitor 16V dc, Through Hole - 16YXF220M8X11.5
IDR37,131.06Pack (1 Pack of 5) -
Vishay 10μF Electrolytic Capacitor 100V dc, Through Hole - MAL213839109E3
IDR37,340.84 -
Panasonic 56μF Surface Mount Polymer Capacitor, 63V dc
IDR37,445.73 -
Panasonic 2.2μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG2R2
IDR37,550.62Bag (1 Bag of 5) -
Panasonic 560μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A561
IDR37,550.62Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470AP
IDR37,760.40Pack (1 Pack of 5) -
FC radial elec cap,33uF 50V
IDR37,760.40Bag (1 Bag of 5)