Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 4700μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H472MRD
IDR107,407.36Bag (1 Bag of 2) -
Nichicon 4700μF Electrolytic Capacitor 63V dc, Through Hole - LLS1J472MELA
IDR64,612.24 -
Nichicon 4700μF Electrolytic Capacitor 80V dc, Through Hole - LLS1K472MELA
IDR68,807.84 -
Nichicon 470nF Electrolytic Capacitor 250V dc, Through Hole - UPW2ER47MED
IDR51,396.10Pack (1 Pack of 10) -
Nichicon 470μF Electrolytic Capacitor 100V dc, Through Hole - UHE2A471MHD
IDR153,139.40Bag (1 Bag of 5) -
Nichicon 470μF Electrolytic Capacitor 100V dc, Through Hole - UVZ2A471MHD
IDR104,890.00Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A471MPD
IDR43,739.13Bag (1 Bag of 5) -
Nichicon 470μF Electrolytic Capacitor 10V dc, Through Hole - UVZ1A471MED
IDR6,503.18 -
Nichicon 470μF Electrolytic Capacitor 16V dc, Through Hole - UEP1C471MPD
IDR104,890.00Bag (1 Bag of 5) -
Nichicon 470μF Electrolytic Capacitor 16V dc, Through Hole - UHE1C471MPD6
IDR44,053.80Bag (1 Bag of 5) -
Nichicon 470μF Electrolytic Capacitor 16V dc, Through Hole - UVZ1C471MPD
IDR96,918.36Pack (1 Pack of 25) -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D471MELB
IDR63,982.90 -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D471MELY
IDR114,749.66Pack (1 Pack of 2) -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D471MELZ
IDR64,507.35 -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LGW2D471MELA25
IDR57,374.83 -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LLS2D471MELA
IDR101,953.08Pack (1 Pack of 2) -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - UPW2D471MRD
IDR63,353.56 -
Nichicon 470μF Electrolytic Capacitor 250V dc, Through Hole - LGG2E471MELA30
IDR69,856.74 -
Nichicon 470μF Electrolytic Capacitor 25V dc, Surface Mount - UUD1E471MNL1GS
IDR33,774.58Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 25V dc, Through Hole - UPM1E471MPD
IDR38,179.96Bag (1 Bag of 5) -
Nichicon 470μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V471MPD
IDR76,989.26Pack (1 Pack of 10) -
Nichicon 470μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V471MPD
IDR883,173.80Box (1 Box of 200) -
Nichicon 470μF Electrolytic Capacitor 35V dc, Through Hole - UVZ1V471MPD
IDR129,853.82Pack (1 Pack of 25) -
Nichicon 470μF Electrolytic Capacitor 400V dc, Through Hole - LLS2G471MELC
IDR106,987.80