Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 200mA Idc
IDR125,763.11Bag (1 Bag of 10) -
Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Semi-Shielded 420mA Idc Q:23
IDR313,411.32Reel (1 Reel of 100) -
Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30, 1.5A Idc, 140mΩ Rdc, RLB
IDR711,363.98Bag (1 Bag of 200) -
Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 1.9A Idc Q:9
IDR7,418,135.47Reel (1 Reel of 3000)