Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
KEMET 38 μH 3 A Common Mode Choke 31.2mΩ
IDR239,988.32Pack (1 Pack of 5) -
KEMET 4.1 mH 5 A Common Mode Choke 0.035Ω
IDR43,004.90 -
Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 460mΩ Rdc, 1400
IDR35,767.49 -
Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A Idc, 2760mΩ Rdc, 1500
IDR28,110.52 -
Murata 1 μH ±20% Leaded Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R
IDR21,712.23Bag (1 Bag of 5) -
Murata 10 μH ±10% Leaded Inductor, Max SRF:30MHz, Q:112, 9.01A Idc, 10.6mΩ Rdc, 1500
IDR25,593.16 -
Murata 100 mH ±10% Leaded Inductor, 70mA Idc, 90Ω Rdc, 1900R
IDR22,866.02 -
Murata 100 μH ±10% Leaded Inductor, Max SRF:3.3MHz, Q:34, 7.8A Idc, 40mΩ Rdc, 1400
IDR59,367.74 -
Murata 100 μH ±10% Leaded Inductor, Max SRF:3.9MHz, Q:37, 6A Idc, 33mΩ Rdc, 1400
IDR37,340.84 -
Murata 280 mA Common Mode Choke 4.3Ω
IDR41,221.77Bag (1 Bag of 5) -
Murata 3.3 mH ±10% Leaded Inductor, Max SRF:500kHz, Q:20, 1.2A Idc, 861mΩ Rdc, 1400
IDR59,367.74 -
Murata 33 μH ±15% Leaded Inductor, Max SRF:9.1MHz, Q:27, 9.3A Idc, 15mΩ Rdc, 1400
IDR36,606.61 -
Murata 4.7 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:60, 600mA Idc, 2.2Ω Rdc, 1400
IDR36,606.61 -
Murata 51 μH 230 mA Common Mode Choke 1Ω
IDR70,695.86Bag (1 Bag of 5) -
Murata 6.8 μH ±20% Leaded Inductor, Max SRF:46MHz, Q:133, 10.2A Idc, 8.04mΩ Rdc, 1500
IDR25,593.16 -
Murata 680 μH ±10% Bobbin Inductor, Max SRF:1MHz, Q:60, 3.1A Idc, 173mΩ Rdc 1400
IDR59,367.74 -
Murata LQW2MP_G0 Series 470 nH ±30% Ferrite Multilayer SMD Inductor, 0806 (2016M) Case, SRF: 100MHz 1.6A dc 75mΩ Rdc
IDR22,131.79Reel (1 Reel of 10) -
Murata, 8200 Wire-wound SMD Inductor 10 μH ±10% Wire-Wound 500mA Idc Q:35
IDR55,801.48Reel (1 Reel of 5) -
Murata, BNX02 Wire-wound SMD Inductor Wire-Wound 10A Idc
IDR71,744.76 -
Murata, DLP0NS, 03025 (0806M) Multilayer Surface Mount Inductor ±20% Multilayer 100mA Idc
IDR30,942.55Pack (1 Pack of 25) -
Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
IDR43,529.35Pack (1 Pack of 10) -
Murata, DLW31S, 1206 (3216M) SMD Common Mode Choke ±25% Wire-Wound 200mA Idc
IDR15,313.94 -
Murata, LQG15HS, 0402 (1005M) Wire-wound SMD Inductor 27 nH ±5% Multilayer 300mA Idc Q:8
IDR2,590,783.00Reel (1 Reel of 10000) -
Murata, LQH31CN_03, 1206 (3216M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±10% Wire-Wound 230mA Idc
IDR68,807.84Reel (1 Reel of 10)