Inductors
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.RS Components have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.Why use common mode chokes?Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.Things to consider before purchasing a common mode choke:ImpedanceFrequency bandwidthCurrent handlingTypical Applications include:Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:Data storage systemsDigital video cameraIndustrial systemsProfessional audio
-
Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:20, 510mA Idc, 2.9Ω Rdc, RLB
IDR74,157.23Bag (1 Bag of 10) -
EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60, 250mA Idc, 8Ω Rdc, HLBC
IDR74,891.46Bag (1 Bag of 10) -
EPCOS 3.3 mH ±5% Ferrite Leaded Inductor, Max SRF:600kHz, Q:60, 200mA Idc, 12.5Ω Rdc, HLBC
IDR74,891.46Bag (1 Bag of 10) -
Bourns 470 μH 0.5 A Common Mode Choke 0.28Ω
IDR75,520.80Reel (1 Reel of 5) -
Vishay, IHLP, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 10 μH ±20% Wire-Wound 3A Idc
IDR76,569.70Reel (1 Reel of 5) -
Roxburgh EMC 260 μH Ferrite Leaded Inductor, 3A Idc, 140mΩ Rdc, SMV
IDR78,143.05 -
Bourns, SDR1005, 1005 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 1 mH ±10% Wire-Wound 300mA Idc Q:78
IDR81,604.42Bag (1 Bag of 10) -
Bourns, SRR1206, E12 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 10 μH ± 20% Wire-Wound 5.7A Idc Q:18
IDR81,709.31Reel (1 Reel of 5) -
Wurth 20 mH ±30% Leaded Inductor, 3A Idc, 160mΩ Rdc, WE-CMB HC
IDR84,541.34 -
TDK Radial Wireless Charging Transmitter Coil, Ferrite Core, 50mm dia., 60mΩ
IDR84,856.01 -
Wurth 157 μH ±20% Ferrite Leaded Inductor, 5.1A Idc, 63mΩ Rdc, WE-SI
IDR87,897.82 -
Bourns, SRR0604, 0604 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 570mA Idc Q:23
IDR89,366.28Bag (1 Bag of 10) -
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60, 370mA Idc, 3.6Ω Rdc, HLBC
IDR90,415.18Reel (1 Reel of 10) -
Vishay, IHLP-2525CZ-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 9A Idc
IDR91,988.53Bag (1 Bag of 5) -
Wurth 3.3 mH ±30% Leaded Inductor, 6A Idc, 25mΩ Rdc, WE-CMB
IDR93,037.43 -
Wurth 10 mH ±30% Leaded Inductor, 5A Idc, 55mΩ Rdc, WE-CMB HC
IDR93,037.43 -
Bourns 10 μH 1.6 A Common Mode Choke 0.08Ω
IDR100,694.40Bag (1 Bag of 5) -
Murata, LQH5BPN_T0, 5050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 4A Idc
IDR102,162.86Pack (1 Pack of 20) -
EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC
IDR102,687.31Reel (1 Reel of 10) -
Bourns, SRN6045TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Semi-Shielded 2.8A Idc Q:15
IDR108,456.26Pack (1 Pack of 25) -
EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 110mA Idc, 35Ω Rdc, HLBC
IDR109,714.94Bag (1 Bag of 10) -
Bourns, SRN4026 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 200mA Idc
IDR113,071.42Bag (1 Bag of 10) -
Bourns, SRP1265A, 1265 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 6.8 μH ±20% Wire-Wound 11.5A Idc
IDR124,189.76Reel (1 Reel of 5) -
Murata, LQW18A, 1608 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 0.018 μH ±2% Wire-Wound 550mA Idc Q:40
IDR125,133.77Reel (1 Reel of 100)