Passive Filters
A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:high-passlow-passband-passband-stopnotchall-pass filtercut-off frequency. The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.
-
Schaffner, FN3025 20A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount, DIN Rail EMI Filter, Screw 3 Phase
IDR1,616,879.35 -
Schaffner, FN3025 20A 520 V ac 60Hz, DIN Rail RFI Filter, Wire Lead 3 Phase
IDR1,885,502.64 -
Schaffner, FN3025 30A 520 V ac 60Hz, Chassis Mount RFI Filter, Wire Lead 3 Phase
IDR1,939,206.32 -
Schaffner, FN2070 36A 250 V ac 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
IDR1,243,261.17 -
Schaffner, FN2070 25A 250 V ac 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
IDR1,205,290.99 -
Schaffner, FN2060 20A 250 V ac 400Hz, Chassis Mount EMI Filter, Tab, Single Phase
IDR581,615.05 -
Schaffner, FN2010 30A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
IDR632,591.59 -
Schaffner, FN2010 20A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Tab, Single Phase
IDR354,213.53 -
Schaffner, FN3270 10A 520 V ac 60Hz, Chassis Mount RFI Filter, Tab 3 Phase
IDR1,670,687.92 -
Schaffner, FN2090 30A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR1,094,946.71 -
Schaffner, FN2450 18.2A 250 V ac 400Hz, Panel Mount RFI Filter, Screw, Single Phase
IDR561,790.84 -
Schaffner, FN2412 32A 250 V ac 400Hz, DIN Rail RFI Filter, Screw, Single Phase
IDR1,920,116.34 -
Schaffner, FN2410H 32A 520 V ac 400Hz, DIN Rail RFI Filter, Screw 2 Phase
IDR2,504,353.64 -
Schaffner, FN2410 80A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase
IDR3,029,223.20 -
Schaffner, FN2410 45A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase
IDR1,699,322.89 -
Schaffner, FN2410 32A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase
IDR1,468,669.78 -
Schaffner, FN2410 25A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase
IDR1,240,534.03 -
Schaffner FN 355 Series 20A 440 V ac 400Hz Flange Mount RFI Filter, with Screw Terminals 3 Phase
IDR852,336.14 -
Schaffner, FN2080 16A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR1,013,342.29 -
Schaffner, FN2070 16A 110 V ac, 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR987,224.68 -
Schaffner, FN2070 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR606,473.98 -
Schaffner, FN2070 1A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR328,515.48 -
Schaffner, FN2060 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR511,653.42 -
Schaffner, FN2060 10A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR312,991.76