Passive Filters
A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:high-passlow-passband-passband-stopnotchall-pass filtercut-off frequency. The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.
-
Schurter, FMBB NEO 6A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase
IDR257,295.17 -
Schaffner, FN3025 20A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount, DIN Rail EMI Filter, Screw 3 Phase
IDR1,616,879.35 -
TE Connectivity, Corcom AYO 6A 250 V ac 50Hz, Flange Mount RFI Filter, Spade 3 Phase
IDR479,242.41 -
TE Connectivity, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Spade, Single Phase
IDR255,826.71 -
STMicroelectronics, ECMF02, Signal Filter, μQFN, SMD, Flat Contact, 2.6 x 1.3 x 0.6mm
IDR74,262.12Pack (1 Pack of 10) -
Cosel, NBC 16A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase
IDR635,318.73 -
NOISE FILTER, 30A, 0.42MH, 0.47UF
IDR739,369.61 -
Cosel, NAC 10A 250 V ac/dc 150 kHz → 1MHz, DIN Rail RFI Filter, Screw, Single Phase
IDR506,933.37 -
Cosel, NAC 10A 250 V ac/dc 150 kHz → 1MHz, Panel Mount RFI Filter, Screw, Single Phase
IDR413,581.27 -
Roxburgh EMC, RES60 10A 250 V ac DC → 400Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
IDR641,192.57 -
Roxburgh EMC, RES30 10A 250 V ac DC → 60Hz, Chassis Mount RFI Filter, Fast-On, Single Phase
IDR712,937.33 -
Schurter, FMAB RAIL 20A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase
IDR825,169.63 -
Schaffner, FN3025 20A 520 V ac 60Hz, DIN Rail RFI Filter, Wire Lead 3 Phase
IDR1,885,502.64 -
Schaffner, FN3025 30A 520 V ac 60Hz, Chassis Mount RFI Filter, Wire Lead 3 Phase
IDR1,939,206.32 -
Schaffner, FN2070 36A 250 V ac 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
IDR1,243,261.17 -
Schaffner, FN2070 25A 250 V ac 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
IDR1,205,290.99 -
Schaffner, FN2060 20A 250 V ac 400Hz, Chassis Mount EMI Filter, Tab, Single Phase
IDR581,615.05 -
Schaffner, FN2010 30A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Stud, Single Phase
IDR632,591.59 -
Schaffner, FN2010 20A 250 V ac 0 → 400Hz, Chassis Mount EMI Filter, Tab, Single Phase
IDR338,165.36 -
Deltron, KMF 50A 500 V ac 60Hz, Flange Mount EMI Filter, Terminal Block 3 Phase
IDR3,548,323.81 -
Schaffner, FN3270 10A 520 V ac 60Hz, Chassis Mount RFI Filter, Tab 3 Phase
IDR1,670,687.92 -
Schaffner, FN2090 30A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR1,094,946.71 -
Schaffner, FN2450 18.2A 250 V ac 400Hz, Panel Mount RFI Filter, Screw, Single Phase
IDR561,790.84 -
Block, LR3 690 V ac 25A Line Reactor
IDR3,458,852.64