Passive Filters
A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:high-passlow-passband-passband-stopnotchall-pass filtercut-off frequency. The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.
-
EPCOS, B84115E 3A 250 V ac/dc 50/60Hz Power Line Filter, Tab, Single Phase
IDR899,641.53 -
Schurter, FPBB 10A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line Filter, Single Phase
IDR457,949.74 -
Schurter, FPBB 10A 250 V ac/dc 50Hz, DIN Rail Power Line Filter, Single Phase
IDR406,553.64 -
Schurter, FPBB 6A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line Filter, Single Phase
IDR460,362.21 -
Murata DSS1NB3, Feedthrough Capacitor100V dc, Through Hole
IDR60,206.86Pack (1 Pack of 10) -
TE Connectivity, Corcom W 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
IDR1,165,432.79 -
TE Connectivity, Corcom W 10A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
IDR662,904.80 -
TE Connectivity, Corcom B 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
IDR4,277,833.76Box (1 Box of 12) -
Wurth Elektronik, WE-CLFS 20A 250 V 50/60Hz, Chassis Mount Power Line Filter, Fast-On, Single Phase
IDR348,759.25 -
Schaffner FN351 Series 16A 440 V ac 60Hz Flange Mount RFI Filter, with Screw Terminals
IDR3,454,342.37 -
Schaffner, FN 356 16A 440 V ac 60Hz, Chassis Mount RFI Filter, Tab 3 Phase
IDR2,799,199.43 -
EPCOS, B84143V 6A 520 V ac 50/60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
IDR4,374,227.67 -
TDK, ZCAT, Clip On RFI Filter
IDR24,858.93 -
Schaffner, FN2090 3A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR338,584.92 -
Schaffner, FN2030 16A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase
IDR554,028.98 -
Schaffner, FN2030 12A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase
IDR319,180.27 -
Schaffner, FN2030 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR261,385.88 -
Schaffner, FN2090 16A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR747,131.47 -
Schaffner, FN2030 10A 250 V ac 400Hz, Flange Mount RFI Filter, Tab, Single Phase
IDR322,536.75 -
Roxburgh EMC, DRF 3A 250 V ac 440Hz, DIN Rail RFI Filter, Screw, Single Phase
IDR1,820,785.51 -
RS PRO 3A 250 V ac 400Hz, Through Hole RFI Filter, Pin
IDR379,701.80 -
Schaffner, FN2010 6A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR245,023.04 -
Schaffner, FN2030 30A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase
IDR822,022.93 -
Schaffner, FN2010 10A 250 V ac 0 → 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
IDR259,078.30