Passive Filters
A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio equipment, video equipment, broadband and communication. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:high-passlow-passband-passband-stopnotchall-pass filtercut-off frequency. The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.
-
Schaffner, FN2410 80A 250 V ac 400Hz, Chassis Mount RFI Filter, Screw, Single Phase
IDR3,029,223.20 -
Schaffner, FN2410H 32A 520 V ac 400Hz, DIN Rail RFI Filter, Screw 2 Phase
IDR2,504,353.64 -
Schaffner, FN2412 32A 250 V ac 400Hz, DIN Rail RFI Filter, Screw, Single Phase
IDR1,920,116.34 -
Schaffner, FN2450 18.2A 250 V ac 400Hz, Panel Mount RFI Filter, Screw, Single Phase
IDR561,790.84 -
Schaffner, FN3025 20A 3 x 520/300 V ac 0 → 60Hz, Chassis Mount, DIN Rail EMI Filter, Screw 3 Phase
IDR1,616,879.35 -
Schaffner, FN3025 20A 520 V ac 60Hz, DIN Rail RFI Filter, Wire Lead 3 Phase
IDR1,885,502.64 -
Schaffner, FN3025 30A 520 V ac 60Hz, Chassis Mount RFI Filter, Wire Lead 3 Phase
IDR1,939,206.32 -
Schaffner, FN3270 10A 520 V ac 60Hz, Chassis Mount RFI Filter, Tab 3 Phase
IDR1,670,687.92 -
Schurter, FMAB RAIL 20A 250 V ac 50 → 60Hz, DIN Rail RFI Filter, Screw, Single Phase
IDR825,169.63 -
Schurter, FMBB NEO 6A 250 V ac 50Hz, Screw Mount RFI Filter, Quick Connect, Single Phase
IDR257,295.17 -
Schurter, FPBB 10A 250 V ac/dc 50Hz, DIN Rail Power Line Filter, Single Phase
IDR406,553.64 -
Schurter, FPBB 10A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line Filter, Single Phase
IDR457,949.74 -
Schurter, FPBB 16A 250 V ac/dc 50Hz, DIN Rail Power Line Filter, Single Phase
IDR394,910.85 -
Schurter, FPBB 6A 48 V dc, 240 V ac 50Hz, DIN Rail Power Line Filter, Single Phase
IDR460,362.21 -
STMicroelectronics, ECMF02, Signal Filter, μQFN, SMD, Flat Contact, 2.6 x 1.3 x 0.6mm
IDR74,262.12Pack (1 Pack of 10) -
TDK, ZCAT, Clip On RFI Filter
IDR24,858.93 -
TE Connectivity, Corcom AYO 6A 250 V ac 50Hz, Flange Mount RFI Filter, Spade 3 Phase
IDR479,242.41 -
TE Connectivity, Corcom B 1A 250 V ac 50Hz, Flange Mount RFI Filter, Spade, Single Phase
IDR255,826.71 -
TE Connectivity, Corcom B 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
IDR4,277,833.76Box (1 Box of 12) -
TE Connectivity, Corcom P 10A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On
IDR7,358,243.28Box (1 Box of 16) -
TE Connectivity, Corcom P 10A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On
IDR525,184.23 -
TE Connectivity, Corcom P 6A 250 V ac 50/60Hz, Snap-In Power Line Filter, Fast-On
IDR5,943,906.52Box (1 Box of 16) -
TE Connectivity, Corcom T 20A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
IDR4,528,835.53Box (1 Box of 4) -
TE Connectivity, Corcom W 10A 250 V ac 50/60Hz, Flange Mount Power Line Filter, Spade, Single Phase
IDR662,904.80