Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
-54.50%
Bourns, MOV-14D Metal Oxide Varistor 430pF 50A, Clamping 775V, Varistor 470V
IDR5,873.84IDR4,195.60 -
-35.70%
Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
IDR5,244.50IDR4,720.05 -
Bourns, MOV-20D Metal Oxide Varistor 930pF 100A, Clamping 710V, Varistor 430V
IDR9,125.43 -
Bourns, MOV-20D Metal Oxide Varistor 18.5nF 20A, Clamping 43V, Varistor 22V
IDR11,433.01 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020U-B104
IDR14,369.93 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B104
IDR14,789.49 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
IDR14,789.49 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
IDR14,999.27 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B103
IDR15,523.72 -
1MΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR16,467.73 -
-37.50%
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR23,390.47IDR21,502.45 -
20kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR24,439.37 -
5kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR24,649.15 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV111-3415A-B103
IDR24,858.93 -
2kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR25,383.38 -
Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503
IDR27,481.18 -
Bourns 100kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-K220K-104B
IDR27,900.74 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103
IDR29,474.09 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPB103
IDR33,564.80 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103
IDR33,564.80 -
Bourns Adjustment Tool, For Use With Trimmer Models 3342, 3223 & 3213
IDR34,194.14 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4544-2015DPA103
IDR35,662.60 -
Bourns 250kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-GTRB1-254MN
IDR38,179.96 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB181-GTR01-504A2
IDR38,704.41