Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS B57540G1103F000 Thermistor 10kΩ, 0.8 x 1.4mm
IDR341,312.06Pack (1 Pack of 5) -
EPCOS B57861S0104F040 Thermistor 100kΩ, 2.41 x 6.5mm
IDR47,200.50 -
EPCOS B57861S0103F040 Thermistor 10kΩ, 2.41 x 6.5mm
IDR47,200.50 -
EPCOS B57861S0103F045 Thermistor 10kΩ, 2.41 x 6.5mm
IDR62,619.33 -
EPCOS B57703M0303G040 Thermistor 30kΩ, 8.5 x 6.5 x 17.5mm
IDR65,661.14 -
EPCOS B57703M0103G040 Thermistor 10kΩ, 8.5 x 6.5 x 17.5mm
IDR83,912.00 -
EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm
IDR29,683.87 -
EPCOS, Standard Metal Oxide Varistor 940pF 100A, Clamping 650V, Varistor 390V
IDR68,912.73Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 1nF 100A, Clamping 595V, Varistor 360V
IDR69,646.96Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 245pF 25A, Clamping 650V, Varistor 390V
IDR36,396.83Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 430pF 25A, Clamping 395V, Varistor 240V
IDR40,907.10Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 470pF 25A, Clamping 360V, Varistor 220V
IDR37,026.17Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 3.55nF 10A, Clamping 135V, Varistor 68V
IDR35,557.71Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 2.75nF 5A, Clamping 93V, Varistor 47V
IDR29,893.65Bag (1 Bag of 5) -
EPCOS B57237S0330M000 Thermistor 33Ω, 15 x 7mm
IDR19,404.65 -
EPCOS B57237S0220M000 Thermistor 22Ω, 15 x 7mm
IDR16,887.29 -
EPCOS B57364S0509M000 Thermistor 5Ω, 21 x 7mm
IDR33,564.80 -
-9.90%
EPCOS B57364S0209M000 Thermistor 2Ω, 21 x 7mm
IDR33,564.80IDR29,474.09 -
EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm
IDR33,564.80 -
EPCOS, Standard Metal Oxide Varistor 550pF 100A, Clamping 1120V, Varistor 680V
IDR81,709.31Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 110pF 10A, Clamping 710V, Varistor 430V
IDR32,515.90Bag (1 Bag of 5) -
EPCOS B57164K0103J000 Thermistor 10kΩ, 5.5 x 3mm
IDR73,213.22Bag (1 Bag of 5) -
EPCOS B57164K0102J000 Thermistor 1kΩ, 5.5 x 3mm
IDR74,996.35Pack (1 Pack of 5) -
EPCOS B57164K0471J000 Thermistor 470Ω, 5.5 x 3mm
IDR79,821.29Pack (1 Pack of 5)