Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802696038
IDR409,700.34 -
TE Connectivity GA10K3A1IA Thermistor, 2.4 x 76mm
IDR131,636.95 -
TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm
IDR125,343.55 -
TE Connectivity 10kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA103MMF50NF
IDR84,856.01 -
TE Connectivity 35.1mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKA90B1/4
IDR71,744.76 -
TE Connectivity 20.2mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKA50B1/4
IDR41,011.99 -
TE Connectivity Black Potentiometer Knob, 4-1437624-6
IDR49,508.08 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1624204-2
IDR97,652.59 -
TE Connectivity 1MΩ Rotary Potentiometer 1-Gang Panel Mount, 1623767-2
IDR74,576.79 -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-12
IDR6,022,154.46 -
TE Connectivity 10Ω Rotary Potentiometer 1-Gang Panel Mount, TW1100KA
IDR201,808.36 -
TE Connectivity 47kΩ Rotary Potentiometer 1-Gang Panel Mount, 1624210-3
IDR194,361.17 -
TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm
IDR457,425.29 -
TE Connectivity GAG10K3976B1 Thermistor, 1.5 x 65mm
IDR236,526.95 -
TE Connectivity 29.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKS1105B101/4
IDR58,738.40 -
TE Connectivity 25.9mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKD70B101/4
IDR53,808.57 -
TE Connectivity 25.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKES90B1/4
IDR43,109.79 -
TE Connectivity 19mm Black Potentiometer Knob for 6.35mm Shaft Splined, PK50B1/4
IDR31,047.44 -
TE Connectivity 33mm Black Potentiometer Knob for 6.35mm Shaft Splined, PKES120B1/4
IDR49,508.08 -
TE Connectivity 31.8mm Black Potentiometer Knob for 6.35mm Shaft Splined, KN1251B1/4
IDR241,456.78 -
TE Connectivity 10kΩ Linear Potentiometer Bracket Mount, SP2-50
IDR6,732,469.54 -
TE Connectivity 10kΩ Potentiometer Bracket Mount, SP1-50
IDR5,018,357.16 -
TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 23ESB102MMF50NF
IDR104,470.44 -
TE Connectivity 25kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1253KA
IDR167,194.66