Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
IDR461,830.67 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
IDR7,122,660.34Box (1 Box of 20) -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB
IDR621,158.58 -
Vishay 100kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25104KA
IDR259,497.86 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JC8872
IDR759,718.27 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JL
IDR565,776.66 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P10XXAI101KB30
IDR168,033.78 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00101KA
IDR243,659.47 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, P16NP101MAB15
IDR254,987.59 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA
IDR1,367,031.37 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-101
IDR312,781.98 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC887
IDR471,585.44 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JL
IDR526,862.47 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1101
IDR7,170,804.85 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-103
IDR1,020,160.14 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 140-0-0-103
IDR1,186,620.57 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B103MX9001
IDR847,616.09 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2103MAB251S22
IDR442,006.46 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KA
IDR252,575.12 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM103MAB15
IDR458,579.08 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP103MAB15
IDR248,169.74 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP103MAB15
IDR4,623,760.98Box (1 Box of 20) -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16SNP103MAB15
IDR294,636.01 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
IDR500,430.19