Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm
IDR31,047.44 -
Vishay NTCLE305E4202SB Thermistor
IDR25,383.38 -
Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB
IDR3,884,496.26 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
IDR500,430.19 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00502KA
IDR242,295.90 -
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
IDR3,734,293.78 -
Vishay 25W 470Ω Wirewound Rheostat, RT025AS4700KB
IDR5,030,629.29 -
Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
IDR11,390,844.22 -
Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
IDR9,620,510.80 -
Vishay NTCLE100E3103JB0 Thermistor 10kΩ, 3.3 x 3 x 9mm
IDR41,851.11Pack (1 Pack of 5) -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13502KA
IDR527,072.25 -
Vishay 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0203MAB251S22
IDR825,169.63 -
Vishay NTCALUG01A103J NTC Thermistor 10kΩ, 7.2 x 15.7mm
IDR223,101.03Bag (1 Bag of 10) -
Vishay NTCLE413E2103F520L NTC Thermistor 10kΩ, 3 x 10mm
IDR405,924.30Bag (1 Bag of 25) -
Vishay NTCLE305E4103SB NTC Thermistor 10kΩ, 1.6 x 1.6 x 41mm
IDR179,361.90Bag (1 Bag of 10) -
Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B010
IDR7,840,947.06Box (1 Box of 10) -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
IDR20,153,145.04Box (1 Box of 10) -
Vishay 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1103JC
IDR4,438,210.57Box (1 Box of 10) -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
IDR5,352,536.70Box (1 Box of 10) -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP103MAB15
IDR4,623,760.98Box (1 Box of 20) -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
IDR7,122,660.34Box (1 Box of 20) -
Vishay 100kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 249FGJS0XB25104KA
IDR259,497.86 -
Vishay, NTCLE100E3 Varistor 270pF 25A, Clamping 710V, Varistor 430V
IDR35,557.71Pack (1 Pack of 5) -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15
IDR4,812,038.53Box (1 Box of 20)