Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-102
IDR349,703.26 -
Vishay 20kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2203MAB251S22
IDR370,891.04 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1102
IDR3,480,774.65 -
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
IDR1,849,944.93 -
Vishay Trimmer Adjustment Tool 127mm
IDR114,120.32 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00103KA
IDR252,575.12 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2502MAB251S22
IDR936,772.59 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802696038
IDR409,700.34 -
TE Connectivity GA10K3A1IA Thermistor, 2.4 x 76mm
IDR131,636.95 -
TE Connectivity GA10K3A1A Thermistor, 2.4 x 76mm
IDR125,343.55 -
Arcol Ohmite 150W 15Ω Rheostat 3.16A, RLS15RE
IDR3,519,898.62 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
IDR1,260,148.46 -
Ohmite Black Potentiometer Dial for 6.35mm Shaft, 5001E
IDR280,790.53 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
IDR1,373,324.77 -
RS PRO 100Ω Rotary Potentiometer 1-Gang Panel Mount
IDR129,644.04 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR178,627.67 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103
IDR33,564.80 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 3590P-1-103L
IDR272,504.22 -
Vishay NTCLE305E4202SB Thermistor
IDR25,383.38 -
Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm
IDR31,047.44 -
TE Connectivity 10kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA103MMF50NF
IDR84,856.01 -
Littelfuse, ZA Metal Oxide Varistor 4.19nF 2.5A, Clamping 22V, Varistor 11V
IDR182,823.27Pack (1 Pack of 25) -
Littelfuse, ZA Metal Oxide Varistor 7nF 5A, Clamping 20V, Varistor 11V
IDR70,276.30Pack (1 Pack of 10) -
Littelfuse, LA Metal Oxide Varistor 1nF 100A, Clamping 650V, Varistor 429V
IDR98,491.71Pack (1 Pack of 10)