Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
RS PRO 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
IDR365,226.98 -
RS PRO 29mm Black Potentiometer Dial for 6, 6.35 mm, 35 mm Shaft
IDR367,010.11Pack (1 Pack of 5) -
Vishay 20kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2203MAB251S22
IDR370,891.04 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-203
IDR372,464.39 -
RS PRO Metal Oxide Varistor 2.05nF, Clamping 1140V, Varistor 670V
IDR377,394.22 -
RS PRO 5kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR378,652.90 -
RS PRO 2kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR378,652.90 -
RS PRO 1kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR378,652.90 -
RS PRO 10kΩ Rotary Potentiometer 1-Gang Panel Mount
IDR378,652.90 -
RS PRO 14mm Black Potentiometer Dial for 6, 6.35 mm, 35 mm Shaft
IDR378,862.68Pack (1 Pack of 5) -
RS PRO Spindle Lock 13.51mm, For Use With 3/8 in Bushes with 32 TPI White-Thread & 1/4 in Shaft
IDR378,967.57Pack (1 Pack of 5) -
RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft Splined
IDR380,645.81Pack (1 Pack of 5) -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A
IDR382,848.50 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-502
IDR384,526.74 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-103L
IDR384,946.30 -
Bourns 46mm Black, Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A-1
IDR385,365.86 -
TE Connectivity 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692037
IDR386,519.65 -
Vishay 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-102
IDR390,925.03 -
Bourns 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A
IDR391,134.81 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-102
IDR396,589.09 -
Copal Electronics 5kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 5K
IDR397,113.54 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-502
IDR404,560.73 -
TE Connectivity 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802692036
IDR405,085.18 -
Vishay NTCLE413E2103F520L NTC Thermistor 10kΩ, 3 x 10mm
IDR405,924.30Bag (1 Bag of 25)