Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
IDR408,966.11 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 404802696038
IDR409,700.34 -
RS PRO 28.6mm Black Potentiometer Knob for 6.35mm Shaft Splined
IDR411,063.91Pack (1 Pack of 5) -
Vishay 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13103KA
IDR412,951.93 -
RS PRO 29.5mm Black Potentiometer Knob for 6.35mm Shaft Splined
IDR413,161.71Pack (1 Pack of 5) -
Vishay 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0202MAB251S22
IDR414,000.83 -
Bourns 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-103A
IDR414,315.50 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14920F0GJSX13502KA
IDR414,944.84 -
Bourns 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A
IDR415,049.73 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM102MAB15
IDR416,203.52 -
Vishay 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 18A11B010E1
IDR421,972.47 -
RS PRO 41.9mm Black Potentiometer Knob for 6.35mm Shaft
IDR422,706.70Pack (1 Pack of 5) -
Copal Electronics 5kΩ Rotary Potentiometer 5-Turns 1-Gang, M-1305 5K
IDR426,063.18 -
Vishay 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL
IDR429,524.55 -
Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14820F0GJSX13102KA
IDR430,363.67 -
Vishay 10kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-103
IDR438,440.20 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2103MAB251S22
IDR442,006.46 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-503
IDR443,684.70 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JL
IDR447,985.19 -
TE Connectivity GA10K3MCD1 Thermistor 10kΩ, 0.5 x 155mm
IDR457,425.29 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM103MAB15
IDR458,579.08 -
Copal Electronics 1kΩ Rotary Potentiometer 10-Turns 1-Gang, M-22S10 1K
IDR459,627.98 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
IDR461,830.67 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 10kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
IDR461,935.56