Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 20kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-203L
IDR2,035,285.56Tube (1 Tube of 50) -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-103L
IDR384,946.30 -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
IDR6,864,001.60Tray (1 Tray of 25) -
Bourns Rotary Potentiometer Continuous-Turns 2-Gang Bushing Mount, 3500S-2-102L
IDR986,595.34 -
Bourns Adjustment Tool 127mm
IDR56,745.49 -
Bourns Adjustment Tool 127mm
IDR69,542.07 -
Bourns Panel Mount Adapter 29.7mm, For Use With Potentiometer
IDR56,430.82 -
Bourns, MOV-20D Metal Oxide Varistor 930pF 100A, Clamping 710V, Varistor 430V
IDR9,125.43 -
Bourns, MOV-20D Metal Oxide Varistor 18.5nF 20A, Clamping 43V, Varistor 22V
IDR11,433.01 -
-54.50%
Bourns, MOV-14D Metal Oxide Varistor 430pF 50A, Clamping 775V, Varistor 470V
IDR5,873.84IDR4,195.60 -
-35.70%
Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
IDR5,244.50IDR4,720.05 -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M
IDR220,269.00 -
Bourns 22.8mm Black, Chrome Potentiometer Knob for 6mm Shaft Splined, H-516-6M
IDR145,797.10 -
Bourns 22.8mm Black, Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-516-6A
IDR118,735.48 -
Bourns 46mm Black, Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A-1
IDR385,365.86 -
Bourns 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A
IDR391,134.81 -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
IDR207,891.98 -
Bourns 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-103
IDR691,959.33 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
IDR688,078.40 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103
IDR1,460,488.36 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B104
IDR14,789.49 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
IDR14,789.49 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
IDR688,078.40 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-C28-B13L
IDR115,798.56