Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-D15L
IDR121,252.84 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E15L
IDR134,573.87 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B103
IDR15,523.72 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
IDR14,789.49 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
IDR1,360,528.19 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTD901-2015K-B103
IDR33,564.80 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-103L
IDR55,696.59 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B15L
IDR124,819.10 -
-10.00%
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A15L
IDR120,518.61IDR104,260.66 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV111-3415A-B103
IDR24,858.93 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 3590P-1-103L
IDR272,504.22 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-103L
IDR556,861.01 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-103A
IDR647,171.30 -
-10.00%
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
IDR353,479.30IDR313,935.77 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-103L
IDR384,946.30 -
Bourns 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-103A
IDR414,315.50 -
Bourns 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A
IDR415,049.73 -
Bourns 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-103
IDR691,959.33 -
Bourns 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-103
IDR343,409.86 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2
IDR355,681.99 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103
IDR29,474.09 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4544-2015DPA103
IDR35,662.60 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA6043-2015DPB103
IDR33,564.80 -
Bourns 1kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-102L
IDR881,495.56