Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV111-3415A-B103
IDR24,858.93 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
IDR14,999.27 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020U-B104
IDR14,369.93 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B103
IDR15,523.72 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103
IDR29,474.09 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4544-2015DPA103
IDR35,662.60 -
Bourns 100kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-K220K-104B
IDR27,900.74 -
Bourns Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B24-B15L
IDR131,427.17 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-103AL
IDR196,773.64 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
IDR297,468.04 -
Bourns 100kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-104L
IDR918,836.40 -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-102L
IDR262,854.34 -
Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503
IDR27,481.18 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B13L
IDR112,756.75 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B15L
IDR124,819.10 -
Bourns 500kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR01-504A2
IDR73,213.22 -
Bourns 250kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB241-GTR02-254A2
IDR66,185.59 -
Bourns 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-202
IDR780,486.49 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-103
IDR654,933.16 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3549S-2AA-502/502A
IDR617,382.54 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
IDR408,966.11 -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A
IDR382,848.50 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-103A
IDR647,171.30 -
Bourns 1kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
IDR470,746.32