Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-202L
IDR556,861.01 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-103L
IDR556,861.01 -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-102L
IDR496,968.82 -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-101L
IDR545,952.45 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-103L
IDR55,696.59 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-102L
IDR50,871.65 -
Bourns 3310H-003 Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 10kΩ, ±20%, 0.25W, ±1000ppm/°C
IDR191,843.81 -
Bourns 3310C Series Conductive Plastic Potentiometer with a 3.17 mm Dia. Shaft, 200kΩ, ±20%, 0.25W, ±1000ppm/°C
IDR54,437.91 -
TE Connectivity 10kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1103KA
IDR186,494.42 -
TE Connectivity 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1252KA
IDR231,387.34 -
TE Connectivity 1kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1102KA
IDR225,303.72 -
TE Connectivity 5kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1502KA
IDR196,563.86 -
TE Connectivity 25kΩ Rotary Potentiometer 1-Gang Panel Mount, TW1253KA
IDR167,194.66 -
TE Connectivity 250Ω Rotary Potentiometer 1-Gang Panel Mount, TW1251KA
IDR196,668.75 -
TE Connectivity 100Ω Rotary Potentiometer 1-Gang Panel Mount, TW1101KA
IDR196,668.75 -
TE Connectivity 25Ω Rotary Potentiometer 1-Gang Panel Mount, TW1250KA
IDR196,668.75 -
TE Connectivity 500Ω Rotary Potentiometer 1-Gang Panel Mount, TW1501KA
IDR241,981.23 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JC8872
IDR759,718.27 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1503JC8872
IDR545,113.33 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC8872
IDR493,507.45 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JC8872
IDR510,814.30 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1202JC8872
IDR551,721.40 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JC8872
IDR465,396.93 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JC887
IDR471,585.44