Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 50kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10503KA
IDR264,637.47 -
Vishay 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10103KA
IDR248,903.97 -
Vishay 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10102KA
IDR248,903.97 -
Vishay 500Ω Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 14910F0GJSX10501KA
IDR248,903.97 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JL
IDR565,776.66 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JLB
IDR558,434.36 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1501JL
IDR534,624.33 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1203JL
IDR483,647.79 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1103JL
IDR526,233.13 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JL
IDR744,928.78 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1101JL
IDR526,862.47 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2502MAB251S22
IDR936,772.59 -
Vishay 20kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2203MAB251S22
IDR370,891.04 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2103MAB251S22
IDR442,006.46 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2102MAB251S22
IDR560,427.27 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MAB251S22
IDR330,298.61 -
Vishay 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0202MAB251S22
IDR414,000.83 -
Vishay 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0103MAB251S22
IDR616,018.97 -
Vishay 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0102MAB251S22
IDR519,520.17 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 5kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
IDR506,828.48 -
Vishay 535 Series Wirewound Potentiometer with a 6.35 mm Dia. Shaft 5-Turn, 10kΩ, ±5%, 1.5W, ±20ppm/°C, Panel Mount
IDR461,935.56 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1502JL
IDR549,099.15 -
Vishay 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL
IDR429,524.55 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0502MXB054506
IDR539,239.49