Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B103MX9001
IDR847,616.09 -
Vishay 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-202
IDR853,909.49 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-502
IDR853,909.49 -
Sifam 29.5mm Black Potentiometer Knob for 6mm Shaft Slotted, S290006-BLK
IDR858,000.20Pack (1 Pack of 10) -
Sifam 21.5mm Black Potentiometer Knob for 6.35mm Shaft Slotted, SP211 250 BLACK
IDR862,930.03Pack (1 Pack of 10) -
Bourns 50kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-503L
IDR871,216.34 -
Bourns 1kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-102L
IDR881,495.56 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX
IDR906,669.16 -
Bourns 100kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-104L
IDR918,836.40 -
Roxburgh EMC, DVS Varistor, Varistor 240V
IDR938,450.83 -
Vishay Dial for RT25 Potentiometer, ACCRFCADRANCG57
IDR973,379.20 -
Bourns Rotary Potentiometer Continuous-Turns 2-Gang Bushing Mount, 3500S-2-102L
IDR986,595.34 -
Vishay 46mm Chrome Potentiometer Knob for 6mm Shaft Splined, 21B11B010
IDR1,013,866.74 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-103
IDR1,020,160.14 -
Bourns 10kΩ Digital Display Precision Potentiometer 10-Turns 2-Gang Panel Mount, 3683S-1-103L
IDR1,022,362.83 -
RS PRO Metal Oxide Varistor
IDR1,029,914.91 -
Sifam 29mm Black Potentiometer Knob for 6mm Shaft Slotted, SP291 006 BLACK
IDR1,030,754.03Pack (1 Pack of 10) -
RS PRO 1kΩ Rotary Potentiometer 1-Gang Servo Mount
IDR1,082,569.69 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S102MB9002
IDR1,087,289.74 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S103MB9002
IDR1,153,265.55 -
Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B010
IDR1,142,566.77 -
Dold 10kΩ Rotary Potentiometer 1-Gang Panel Mount, AD3 10kOHM
IDR1,145,503.69 -
Vishay 25.4mm Silver Potentiometer Knob for 6mm Shaft Splined, 15E11B010
IDR1,169,208.83 -
RS PRO 7.2mm Black Potentiometer Knob for 6.35mm Shaft Splined
IDR1,176,760.91