Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 140-0-0-103
IDR1,186,620.57 -
RS PRO 1kΩ Rotary Potentiometer 1-Gang Servo Mount
IDR1,223,227.18 -
Arcol Ohmite 25W 1Ω Rheostat 5A, RHS1R0E
IDR1,260,148.46 -
RS PRO 5kΩ Potentiometer Panel Mount
IDR1,341,647.99 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Rear Mount, 6538S-1-103
IDR1,360,528.19 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA
IDR1,367,031.37 -
Schneider Electric 100kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R100K
IDR1,430,280.04 -
Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
IDR1,439,195.69 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 6538S-1-103
IDR1,460,488.36 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft, 23A21B10
IDR1,535,589.60 -
RS PRO 100Ω Wirewound Potentiometer Panel Mount
IDR1,572,510.88Box (1 Box of 50) -
Schneider Electric 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R4K7
IDR1,642,892.07 -
Schneider Electric 100kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R100K
IDR1,797,185.26 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
IDR1,845,644.44Tray (1 Tray of 5) -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-22-6M
IDR1,849,735.15Tray (1 Tray of 10) -
Arcol Ohmite 25W 1kΩ Rheostat 0.155A, RHS1K0E
IDR1,849,944.93 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS471MA
IDR1,850,888.94 -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
IDR1,957,457.18Tray (1 Tray of 10) -
Bourns 20kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-203L
IDR2,035,285.56Tube (1 Tube of 50) -
RS PRO 5kΩ Linear Linear Potentiometer 1-Gang
IDR2,349,221.33 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
IDR2,426,105.70 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 860-1-1-103
IDR2,528,163.67 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10
IDR2,756,194.53 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1202
IDR3,405,253.85