Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 1kΩ Digital Display Precision Potentiometer 2-Gang Panel Mount, 3682S-1-102L
IDR706,224.37 -
Bourns 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A10L
IDR176,424.98 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-102L
IDR54,437.91 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-102L
IDR50,871.65 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A10L
IDR127,336.46 -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-102L
IDR496,968.82 -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-102L
IDR262,854.34 -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L
IDR5,355,473.62Tray (1 Tray of 25) -
Bourns 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-102L
IDR297,468.04 -
Bourns 1kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
IDR470,746.32 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
IDR688,078.40 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 6657S-1-102
IDR688,078.40 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-102
IDR349,703.26 -
-29.90%
Bourns 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3852A-282-252AL
IDR182,089.04IDR173,278.28 -
Bourns 2.5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E12L
IDR145,167.76 -
Bourns 200Ω Rotary Precision Potentiometer 1-Gang Panel Mount, 3590S-2-201L
IDR266,735.27 -
Bourns 20kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310Y-001-203L
IDR2,035,285.56Tube (1 Tube of 50) -
Bourns 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-203L
IDR275,021.58 -
Bourns 20kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-203L
IDR261,280.99 -
Bourns 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-203
IDR339,633.82 -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
IDR1,957,457.18Tray (1 Tray of 10) -
Bourns 22.2mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-22-6A
IDR207,891.98 -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-22-6M
IDR1,849,735.15Tray (1 Tray of 10) -
Bourns 22.2mm Chrome Potentiometer Knob for 6mm Shaft Splined, H-23-6M
IDR220,269.00