Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 46mm Silver Potentiometer Knob for 6.35mm Shaft Splined, 21A11B10
IDR713,671.56 -
Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B010
IDR1,142,566.77 -
Vishay 25.4mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 11A41B010
IDR855,063.28 -
Vishay 25.4mm Silver Potentiometer Knob for 6mm Shaft Splined, 15E11B010
IDR1,169,208.83 -
Vishay 46mm Chrome Potentiometer Knob for 6mm Shaft Splined, 21B11B010
IDR1,013,866.74 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-502
IDR356,626.00 -
Vishay 20kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-203
IDR256,560.94 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 536-1-1-103
IDR356,730.89 -
Vishay 5kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-502
IDR480,291.31 -
Vishay 10kΩ Rotary Potentiometer 5-Turns 1-Gang Bushing Mount, 535-1-1-103
IDR438,440.20 -
Vishay 5kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-502
IDR384,526.74 -
Vishay 500Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-501
IDR292,223.54 -
Vishay 50kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-503
IDR443,684.70 -
Vishay 200Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-201
IDR306,069.02 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-202
IDR472,844.12 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-103
IDR364,282.97 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-102
IDR396,589.09 -
Vishay 5kΩ Rotary Potentiometer 3-Turns 1-Gang Bushing Mount, 533-1-1-502
IDR404,560.73 -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 534-1-1-101
IDR312,781.98 -
Vishay 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-102
IDR390,925.03 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 140-0-0-103
IDR1,186,620.57 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-502
IDR818,981.12 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-502
IDR853,909.49 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-103
IDR1,020,160.14