Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L
IDR297,468.04 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
IDR297,468.04 -
Bourns 50kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-503L
IDR301,139.19 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3590S-6-502L
IDR305,754.35 -
-10.00%
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
IDR353,479.30IDR313,935.77 -
Bourns 100kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-104
IDR318,970.49 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L
IDR319,494.94 -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
IDR332,606.19 -
Bourns 250kΩ Rotary Potentiometer 1-Gang Panel Mount, 96A1D-G28-E22L
IDR334,599.10 -
Bourns 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-203
IDR339,633.82 -
Bourns 10kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-103
IDR343,409.86 -
Bourns 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-102
IDR349,703.26 -
Bourns 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-202
IDR351,696.17 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2
IDR355,681.99 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L
IDR357,465.12 -
Bourns 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-101A
IDR382,848.50 -
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-103L
IDR384,946.30 -
Bourns 46mm Black, Chrome Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A-1
IDR385,365.86 -
Bourns 46mm Black Potentiometer Knob for 6.35mm Shaft Splined, H-46-6A
IDR391,134.81 -
Bourns 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-104A
IDR408,966.11 -
Bourns 10kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-103A
IDR414,315.50 -
Bourns 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A
IDR415,049.73 -
Bourns 1kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
IDR470,746.32 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-502L
IDR484,696.69