Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
-10.00%
Bourns 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
IDR353,479.30IDR313,935.77 -
Bourns 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A
IDR415,049.73 -
-37.50%
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
IDR23,390.47IDR21,502.45 -
Bourns 500kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-504L
IDR54,437.91 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 3310P-001-102L
IDR54,437.91 -
Littelfuse, LA Metal Oxide Varistor 250pF 50A, Clamping 1350V, Varistor 910V
IDR90,310.29Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 800pF 50A, Clamping 395V, Varistor 268V
IDR44,788.03Pack (1 Pack of 5) -
Littelfuse, LA Metal Oxide Varistor 1nF 50A, Clamping 340V, Varistor 228V
IDR46,256.49Pack (1 Pack of 5) -
BC Components NTCLG100E2103JB Thermistor 10kΩ, 3.75 x 1.8mm
IDR71,430.09Pack (1 Pack of 5) -
EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm
IDR29,683.87 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A13L
IDR132,161.40 -
Bourns 1kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A10L
IDR127,336.46 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E15L
IDR134,573.87 -
Bourns 50kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A18L
IDR176,424.98 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 53RAA-R25-A15L
IDR184,921.07 -
Vishay 5kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13502KA
IDR527,072.25 -
RS PRO 13mm Black Potentiometer Knob for 6.4mm Shaft D Shaped
IDR49,298.30Pack (1 Pack of 10) -
Vishay 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0203MAB251S22
IDR646,961.52 -
Dold 10kΩ Rotary Potentiometer 1-Gang Panel Mount, AD3 10kOHM
IDR1,145,503.69 -
Sifam 29mm Black Potentiometer Knob for 6mm Shaft Slotted, SP291 006 BLACK
IDR1,030,754.03Pack (1 Pack of 10) -
Sifam 21.5mm Black Potentiometer Knob for 6.35mm Shaft Slotted, SP211 250 BLACK
IDR862,930.03Pack (1 Pack of 10) -
Nippon Chemi-Con Varistor 100pF 5A, Clamping 415V, Varistor 270V
IDR15,943.28Pack (1 Pack of 5) -
Sifam 16mm Black Potentiometer Knob for 6mm Shaft Splined, 3/03/TPN110-006/237/224
IDR54,228.13Pack (1 Pack of 5) -
Sifam 11.5mm Black Potentiometer Knob for 6mm Shaft D Shaped, 3/03/DR110-006/237/232
IDR55,067.25Pack (1 Pack of 5)