Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13103KA
IDR620,319.46 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL104KAB
IDR621,158.58 -
Vishay 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2202MAB251S22
IDR622,836.82 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KLB
IDR663,743.92 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FR103KAB
IDR668,883.53 -
Vishay 46mm Silver Potentiometer Knob for 6.35mm Shaft Splined, 21A11B10
IDR713,671.56 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1102JL
IDR744,928.78 -
Vishay 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 534B1104JC8872
IDR759,718.27 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-502
IDR818,981.12 -
Vishay 20kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0203MAB251S22
IDR825,169.63 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B502MX9001
IDR847,616.09 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, 157B103MX9001
IDR847,616.09 -
Vishay 2kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-202
IDR853,909.49 -
Vishay 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 132-0-0-502
IDR853,909.49 -
Vishay 25.4mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 11A41B010
IDR855,063.28 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S502MX
IDR906,669.16 -
Vishay 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 357B2502MAB251S22
IDR936,772.59 -
Vishay Dial for RT25 Potentiometer, ACCRFCADRANCG57
IDR973,379.20 -
Vishay 46mm Chrome Potentiometer Knob for 6mm Shaft Splined, 21B11B010
IDR1,013,866.74 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 132-2-0-103
IDR1,020,160.14 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S102MB9002
IDR1,087,289.74 -
Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B010
IDR1,142,566.77 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Servo Mount, 157S103MB9002
IDR1,153,265.55 -
Vishay 25.4mm Silver Potentiometer Knob for 6mm Shaft Splined, 15E11B010
IDR1,169,208.83