Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS, Standard Metal Oxide Varistor 430pF 25A, Clamping 395V, Varistor 240V
IDR40,907.10Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 470pF 25A, Clamping 360V, Varistor 220V
IDR37,026.17Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 3.55nF 10A, Clamping 135V, Varistor 68V
IDR35,557.71Bag (1 Bag of 5) -
EPCOS, Standard Metal Oxide Varistor 2.75nF 5A, Clamping 93V, Varistor 47V
IDR29,893.65Bag (1 Bag of 5) -
Sifam Black Potentiometer Knob, 4/02 LK150 01
IDR45,627.15Pack (1 Pack of 5) -
Sifam Black Potentiometer Knob, 05 LK121 04
IDR36,921.28Pack (1 Pack of 5) -
Alps Alpine 20kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK27112A00A6
IDR497,178.60 -
-15.40%
CARBON CONTROL DUAL POT,10K LIN 16MM
IDR155,446.98IDR45,102.70 -
Alps Alpine 50kΩ Rotary Carbon Film Potentiometer, Panel Mount (Through Hole), RK1631110TV8
IDR99,750.39 -
EPCOS B57237S0330M000 Thermistor 33Ω, 15 x 7mm
IDR19,404.65 -
EPCOS B57237S0220M000 Thermistor 22Ω, 15 x 7mm
IDR16,887.29 -
EPCOS B57364S0509M000 Thermistor 5Ω, 21 x 7mm
IDR33,564.80 -
-9.90%
EPCOS B57364S0209M000 Thermistor 2Ω, 21 x 7mm
IDR33,564.80IDR29,474.09 -
EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm
IDR33,564.80 -
EPCOS, Standard Metal Oxide Varistor 550pF 100A, Clamping 1120V, Varistor 680V
IDR81,709.31Pack (1 Pack of 5) -
EPCOS, Standard Metal Oxide Varistor 110pF 10A, Clamping 710V, Varistor 430V
IDR32,515.90Bag (1 Bag of 5) -
EPCOS B57164K0103J000 Thermistor 10kΩ, 5.5 x 3mm
IDR73,213.22Bag (1 Bag of 5) -
EPCOS B57164K0102J000 Thermistor 1kΩ, 5.5 x 3mm
IDR74,996.35Pack (1 Pack of 5) -
EPCOS B57164K0471J000 Thermistor 470Ω, 5.5 x 3mm
IDR79,821.29Pack (1 Pack of 5) -
EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm
IDR18,670.42 -
Panasonic, E-S1 Surge Absorber 700pF 100A, Clamping 930V, Varistor 560V
IDR150,517.15Pack (1 Pack of 10) -
Panasonic, E-S1 Surge Absorber 350pF 100A, Clamping 1815V, Varistor 1100V
IDR146,006.88Pack (1 Pack of 5) -
Panasonic, E-S1 Surge Absorber 800pF 100A, Clamping 650V, Varistor 390V
IDR130,588.05Bag (1 Bag of 10) -
Panasonic, E-S1 Surge Absorber 900pF 100A, Clamping 545V, Varistor 330V
IDR125,343.55Pack (1 Pack of 10)