Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Vishay 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 140-0-0-103
IDR1,186,620.57 -
Vishay 100Ω Rotary Potentiometer 1-Gang Panel Mount, PE60L0FLW101MA
IDR1,367,031.37 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft, 23A21B10
IDR1,535,589.60 -
Vishay 470Ω Rotary Potentiometer 1-Gang Panel Mount, P13SMNFRS471MA
IDR1,850,888.94 -
Vishay 30.6mm Black Potentiometer Knob for 6.35mm Shaft Splined, 26A21B010
IDR2,426,105.70 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Bushing Mount, 860-1-1-103
IDR2,528,163.67 -
Vishay 1kΩ Rotary Potentiometer 1-Gang Panel Mount, 140B00102B10
IDR2,756,194.53 -
Vishay 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1202
IDR3,405,253.85 -
Vishay 10kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1103
IDR3,411,232.58 -
Vishay 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1102
IDR3,480,774.65 -
Vishay 25W 47Ω Wirewound Rheostat, RT025AS47R0KB
IDR3,734,293.78 -
Vishay 25W 2.2kΩ Wirewound Rheostat, RT025AS2201KB
IDR3,884,496.26 -
Vishay 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1103JC
IDR4,438,210.57Box (1 Box of 10) -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP103MAB15
IDR4,623,760.98Box (1 Box of 20) -
Vishay 4.7kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP472MAB15
IDR4,812,038.53Box (1 Box of 20) -
Vishay 25W 10Ω Wirewound Rheostat, RT025AS10R0KB
IDR4,972,625.12 -
Vishay 25W 470Ω Wirewound Rheostat, RT025AS4700KB
IDR5,030,629.29 -
Vishay 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PE30L0FL103KAB
IDR5,352,536.70Box (1 Box of 10) -
Vishay 12W 2.2kΩ Wirewound Rheostat, RT012AS2201KB
IDR6,829,283.01 -
Vishay 100kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM104MAB15
IDR7,122,660.34Box (1 Box of 20) -
Vishay 100Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1101
IDR7,170,804.85 -
Vishay 17.7mm Black Potentiometer Knob for 6.35mm Shaft Splined, 15A31B010
IDR7,840,947.06Box (1 Box of 10) -
Vishay 55W 10kΩ Wirewound Rheostat, RT055AS1002KB
IDR9,620,510.80 -
Vishay 55W 100Ω Wirewound Rheostat, RT055AS1000KB
IDR11,390,844.22