Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 3590S-6-502L
IDR305,754.35 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B28-E13L
IDR134,573.87 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, 91A1A-C28-B13L
IDR115,798.56 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
IDR14,999.27 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 91A1A-B28-B13L
IDR112,756.75 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 93R1A-R22-A13L
IDR132,161.40 -
Bourns 5kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PCW1J-B24-KAB502L
IDR91,254.30 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-502L
IDR484,696.69 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
IDR297,468.04 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L
IDR319,494.94 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A
IDR533,260.76 -
Bourns 5kΩ Rotary Potentiometer 10-Turns 2-Gang Panel Mount, 3549S-2AA-502/502A
IDR617,382.54 -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
IDR6,864,001.60Tray (1 Tray of 25) -
Bourns 5kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-502
IDR332,606.19 -
Bourns Adjustment Tool 127mm
IDR56,745.49 -
Bourns Adjustment Tool 127mm
IDR69,542.07 -
Bourns Adjustment Tool, For Use With Trimmer Models 3342, 3223 & 3213
IDR887,684.07Tray (1 Tray of 25) -
Bourns Adjustment Tool, For Use With Trimmer Models 3342, 3223 & 3213
IDR34,194.14 -
Bourns Panel Mount Adapter 29.7mm, For Use With Potentiometer
IDR56,430.82 -
Bourns Rotary Potentiometer 1-Gang Panel Mount, 91A1A-B24-B15L
IDR131,427.17 -
Bourns Rotary Potentiometer Continuous-Turns 2-Gang Bushing Mount, 3500S-2-102L
IDR986,595.34 -
-54.50%
Bourns, MOV-14D Metal Oxide Varistor 430pF 50A, Clamping 775V, Varistor 470V
IDR5,873.84IDR4,195.60 -
-35.70%
Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
IDR5,244.50IDR4,720.05 -
Bourns, MOV-20D Metal Oxide Varistor 18.5nF 20A, Clamping 43V, Varistor 22V
IDR11,433.01