Breadboards
Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.How do grounding contacts work? Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.Applications of grounding contacts Grounding contacts are used in virtually every small PCB application. Some of the typical applications include: MP3 players Smartphones GPS units Tablets PCs and laptops Automotive Industrial equipment eReaders Home electronic devices Video and digital cameras
-
RE908, Double Sided Extender Board Adapter With Adaption Circuit Board 13.02 x 8.25 x 1.5mm
IDR35,872.38 -
RE934-03E, Double Sided Extender Board Multiadapter With Adaption Circuit Board 28.57 x 26.67 x 1.5mm
IDR35,872.38 -
RE935-01E, Double Sided Extender Board Multiadapter With Adaption Circuit Board 36.2 x 34.29 x 1.5mm
IDR37,970.18 -
RE935-03E, Double Sided Extender Board Multiadapter With Adaption Circuit Board 33.66 x 31.75 x 1.5mm
IDR40,592.43 -
RE935-02E, Double Sided Extender Board Multiadapter With Adaption Circuit Board FR4 28.57 x 26.67 x 1.5mm
IDR42,585.34 -
RE942-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 55.24 x 46.99 x 1.5mm
IDR44,473.36 -
RE905, Double Sided Extender Board Adapter With Adaption Circuit Board 22.86 x 13.02 x 1.5mm
IDR46,780.94 -
RE944-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 42.54 x 31.75 x 1.5mm
IDR46,780.94 -
RE944-S2, Breadboard Solderable Breadboard With Adaption Circuit Board 46.99 x 42.54 x 1.5mm
IDR50,452.09 -
RE941-S2, Breadboard Solderable Breadboard With Adaption Circuit Board 46.99 x 17.14 x 1.5mm
IDR51,605.88 -
RE945-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 39.37 x 1.5mm
IDR54,752.58 -
RE918, Double Sided Extender Board Adapter With Adaption Circuit Board FR4 64.5 x 24 x 1.5mm
IDR67,968.72 -
RE936-01, Double Sided Extender Board Multiadapter With Adaption Circuit Board 41.91 x 19.05 x 1.5mm
IDR71,534.98 -
RE942-S1, Breadboard Solderable Breadboard With Adaption Circuit Board 31.75 x 24.76 x 1.5mm
IDR78,562.61 -
RE941-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 47.62 x 46.99 x 1.5mm
IDR90,310.29 -
RE943-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 46.99 x 1.5mm
IDR97,233.03 -
RE945-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 88.26 x 54.61 x 1.5mm
IDR119,364.82 -
RE944-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 73.02 x 46.99 x 1.5mm
IDR136,881.45