Breadboards
Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.How do grounding contacts work? Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.Applications of grounding contacts Grounding contacts are used in virtually every small PCB application. Some of the typical applications include: MP3 players Smartphones GPS units Tablets PCs and laptops Automotive Industrial equipment eReaders Home electronic devices Video and digital cameras
-
01-0040, Breadboard Prototyping Board 454.66 x 95.1 x 1.6mm
IDR302,712.54 -
01-0042, Breadboard Prototyping Board 454.66 x 179.07 x 1.6mm
IDR656,086.95 -
01-27568, Breadboard Prototyping Board 500 x 100 x 1.6mm
IDR598,292.56 -
09-3817, 64 Way Double Sided DIN 41612 Extender Board Extender Board FR4 281.6 x 100 x 1.6mm
IDR3,344,102.98 -
1377, Breadboard SMT Breakout PCB
IDR102,477.53 -
2884, Breadboard FeatherWing Prototyping Board 50.9 x 22.9 x 1.6mm
IDR85,170.68 -
340-002-1, Breadboard Solderless Breadboard Kit 230 x 175 x 31mm
IDR750,383.06 -
923273-I, Breadboard Solderless Breadboard
IDR396,379.31 -
96 Way Double Sided DIN 41612 Extender Board Extender board FR4 281.6 x 100 x 1.6mm
IDR4,299,545.99 -
AC163029, Breadboard Jumper Wire Kit
IDR376,869.77 -
Breadboard Prototyping Board 114.3 x 156.21 x 1.6mm
IDR1,345,738.70 -
Breadboard Prototyping Board 201 x 64 x 18.5mm
IDR750,173.28 -
Breadboard Prototyping Board 203.3 x 194.31 x 1.6mm
IDR1,161,446.97 -
Breadboard Prototyping Board 240 x 195 x 21mm
IDR981,245.95 -
Breadboard Prototyping Board 80 x 60 x 10mm
IDR209,675.11 -
Breadboard Prototyping Solderless Breadboard 266 x 168 x 24mm
IDR1,688,938.78 -
Breadboard Prototyping Solderless Breadboard 83 x 147 x 19mm
IDR587,279.11 -
CK-10, 18 Way Extender Board Converter Board FR4 91.44 x 24.13 x 1.6mm
IDR92,512.98 -
CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm
IDR237,785.63 -
CPU-133, Extender Board Universal Board FR4 230 x 156 x 1.6mm
IDR819,925.13 -
HARWIN 0.9mm RFI Shield Clip
IDR140,972.16Pack (1 Pack of 25) -
HARWIN 3.85mm Grounding Contact
IDR50,347.20Pack (1 Pack of 10) -
ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
IDR118,735.48 -
ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
IDR152,090.50