Breadboards
Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.How do grounding contacts work? Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.Applications of grounding contacts Grounding contacts are used in virtually every small PCB application. Some of the typical applications include: MP3 players Smartphones GPS units Tablets PCs and laptops Automotive Industrial equipment eReaders Home electronic devices Video and digital cameras
-
RE943-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 57.78 x 46.99 x 1.5mm
IDR97,233.03 -
SRH-5X2, Breadboard Prototyping Board 13 x 173 x 9mm
IDR99,960.17 -
SPP-50, 50mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
IDR101,743.30Bag (1 Bag of 10) -
SMP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire
IDR102,162.86 -
1377, Breadboard SMT Breakout PCB
IDR102,477.53 -
QFP-64, 64 Way Double Sided Extender Board Converter Board FR4 40.64 x 40.64 x 1mm
IDR109,400.27 -
ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
IDR118,735.48 -
SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm
IDR118,840.37 -
RE945-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 88.26 x 54.61 x 1.5mm
IDR119,364.82 -
SPP-100, 100mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
IDR129,329.37Bag (1 Bag of 10) -
-24.70%
SKS-140, Breadboard Jumper Wire Kit
IDR178,417.89IDR133,315.19 -
SPP-150, 150mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
IDR135,832.55Bag (1 Bag of 10) -
SPP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
IDR136,566.78Bag (1 Bag of 10) -
RE944-S3, Breadboard Solderable Breadboard With Adaption Circuit Board 73.02 x 46.99 x 1.5mm
IDR136,881.45 -
HARWIN 0.9mm RFI Shield Clip
IDR140,972.16Pack (1 Pack of 25) -
SSP-61, 32 Way Double Sided Extender Board Converter Board FR4 36.38 x 55.34 x 1mm
IDR146,426.44 -
ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
IDR152,090.50 -
ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
IDR152,090.50 -
SSP-121, 44 Way Double Sided Extender Board Converter Board FR4 39.37 x 70.58 x 1mm
IDR163,208.84 -
SSP-102, 40 Way Double Sided Extender Board Converter Board FR4 42.545 x 64.23 x 1mm
IDR196,668.75 -
Breadboard Prototyping Board 80 x 60 x 10mm
IDR209,675.11 -
SRH-10, Breadboard Prototyping Board 39 x 173 x 9mm
IDR221,317.90 -
CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm
IDR237,785.63 -
01-0040, Breadboard Prototyping Board 454.66 x 95.1 x 1.6mm
IDR302,712.54