Matrix Boards
Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire.Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.What are matrix boards used for?Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.Types of matrix boardsUniversal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace. Multibus II boards which are often double sided and feature an expoy glass composite design, are also an ideal prototyping board.
-
Roth Elektronik Single Sided Matrix Board FR4 With 37 x 38 1mm Holes, 2.54 x 2.54mm Pitch, 100.97 x 99.06 x 1.5mm
IDR161,006.15 -
Roth Elektronik Single Sided Matrix Board FR4 With 14 x 14 1mm Holes, 2.54 x 2.54mm Pitch, 40.5 x 40 x 1.5mm
IDR78,772.39 -
Roth Elektronik Single Sided Matrix Board FR4 With 75 x 75 0.45mm Holes, 1.27 x 1.27mm Pitch, 99.69 x 99.06 x 1.5mm
IDR129,958.71 -
Roth Elektronik Single Sided Matrix Board FR4 With 25 x 25 1mm Holes, 2.54 x 2.54mm Pitch, 68.58 x 67.94 x 1.5mm
IDR62,094.88 -
Roth Elektronik Single Sided Matrix Board FR4 With 51 x 52 0.45mm Holes, 1.27 x 1.27mm Pitch, 70.48 x 68.58 x 1.5mm
IDR89,785.84 -
Roth Elektronik Single Sided Matrix Board FR4 With 27 x 27 0.45mm Holes, 1.27 x 1.27mm Pitch, 39.37 x 38.1 x 1.5mm
IDR64,507.35 -
Roth Elektronik Single Sided Matrix Board With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
IDR155,551.87 -
Roth Elektronik Photoresist Board FR4 With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
IDR227,401.52 -
Roth Elektronik Single Sided Matrix Board With 38 x 85 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.5mm
IDR124,294.65 -
Takachi Electric Industrial Double Sided SMT Eurocard FR4 With 14 x 21 1mm Holes, 2.54 x 2.54mm Pitch, 59 x 39 x 1.6mm
IDR24,858.93 -
Takachi Electric Industrial Double Sided SMT Eurocard FR4 With 10 x 15 1mm Holes, 2.54 x 2.54mm Pitch, 44 x 29 x 1.6mm
IDR27,376.29 -
Roth Elektronik Single Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm
IDR474,627.25 -
Roth Elektronik Single Sided Matrix Board FR4 With 37 x 53 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
IDR115,064.33 -
Roth Elektronik Single Sided Matrix Board FR4 With 32 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
IDR138,979.25 -
Roth Elektronik Double Sided Matrix Board FR4 With 36 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
IDR289,076.84 -
Roth Elektronik Single Sided Matrix Board FR4 With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
IDR217,961.42 -
Roth Elektronik Single Sided Matrix Board FR4 With 37 x 55 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
IDR138,979.25 -
Roth Elektronik Single Sided Matrix Board FR4 With 44 x 42 1mm Holes, 2 x 2mm Pitch, 95.89 x 90.17 x 1.5mm
IDR107,302.47 -
Vero Technologies Matrix Board FR2 With 39 x 25 1.3mm Holes, 2.54 x 2.54mm Pitch, 104 x 65 x 1.6mm
IDR62,829.11 -
Vero Technologies Matrix Board FR2 With 58 x 42 1.3mm Holes, 2.54 x 2.54mm Pitch, 148.08 x 114.3 x 1.6mm
IDR103,421.54 -
Roth Elektronik Single Sided Matrix Board FR2 With 39 x 61 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm
IDR89,890.73 -
CIF Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 200 x 100 x 1.6mm
IDR288,657.28 -
Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.6mm
IDR160,062.14 -
Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 300 x 200 x 1.6mm
IDR1,976,756.94