Matrix Boards
Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire.Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.What are matrix boards used for?Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.Types of matrix boardsUniversal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace. Multibus II boards which are often double sided and feature an expoy glass composite design, are also an ideal prototyping board.
-
Sunhayato Double Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 300 x 200 x 1.6mm
IDR1,976,756.94 -
Sunhayato Single Sided Matrix Board FR4 0.9mm Holes, 2.54 x 2.54mm Pitch, 160 x 115 x 1.2mm
IDR123,979.98 -
Sunhayato Single Sided Matrix Board FR4 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.2mm
IDR40,172.87 -
Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 72 x 47 x 1.6mm
IDR26,117.61 -
Roth Elektronik Single Sided Matrix Board FR2 With 38 x 61 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
IDR121,357.73 -
Roth Elektronik Single Sided Matrix Board FR2 With 37 x 58 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm
IDR93,981.44 -
07-0008, Stripboard
IDR145,167.76 -
Vero Technologies Single Sided Matrix Board FR4 With 54 x 34 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.6mm
IDR464,662.70 -
Roth Elektronik Single Sided Matrix Board FR4 With 61 x 87 1mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 160 x 1.5mm
IDR684,302.36 -
RS PRO Single Sided Matrix Board FR2 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100mm
IDR301,978.31 -
RS PRO Double Sided Matrix Board FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 233.4 x 220mm
IDR2,152,867.25 -
RS PRO Double Sided Matrix Board FR2 With 34 x 64 1.02mm Holes, 2.54 x 2.54mm Pitch, 160 x 100mm
IDR197,822.54 -
RS PRO SMT Eurocard FR2 1.02mm Holes, 2.54 x 2.54mm Pitch, 454.66 x 95.1mm
IDR288,762.17