Surface Mount (SMT) to Through Hole Adapter Boards
Electronic components are either mounted directly on to the surface of a printed circuit board(surface mount or SMT) or have legs that go through holes drilled in the circuit board (through hole or TH). A surface mount to through hole adapter board allows you to use one kind of component on the other kind of board. What are surface mount (SMT) to through hole adapter boards used for?SMT to through hole adapter boards are mostly used in the prototyping of projects before any mass programming or assembly. They facilitate the testing and modification of a circuit or device, allowing you to go debug and fix any issues with your prototype.Types of surface mount (SMT) to through hole adapter boardsSMT to through hole adapter boards come in different sizes depending on your needs, and can be single or double sided. Some have pre-scored break lines to allow for the separation of individual modules from the board as a whole.
-
RE933-03ST, Double Sided Extender Board Multi Adapter Board FR4 22.6 x 15 x 1.5mm
IDR125,658.22 -
RE933-06ST, Double Sided Extender Board Multi Adapter Board FR4 37.4 x 17.7 x 1.5mm
IDR129,329.37 -
RE932-04ST, Double Sided Extender Board Multi Adapter Board FR4 25 x 16 x 1.5mm
IDR93,456.99 -
RE931-05ST, Double Sided Extender Board Multi Adapter Board FR4 37 x 21.5 x 1.5mm
IDR102,792.20 -
RE932-01ST, Double Sided Extender Board Multi Adapter Board FR4 16 x 11.5 x 1.5mm
IDR128,490.25 -
MULTIADAPTERSSOP16 0.65MM
IDR106,148.68 -
RE1390-LF, Single Sided Extender Board Universal Board FR4 111 x 39 x 0.8mm
IDR386,100.09 -
RE1320-LF, Single Sided Extender Board Universal Board FR4 113.3 x 36.5mm
IDR374,562.19 -
RE932-04, Double Sided Extender Board Multi Adapter Board FR4 20.32 x 13.65 x 1.5mm
IDR89,366.28 -
RE900-01, Double Sided Extender Board Multi Adapter Board FR4 43.64 x 29.29 x 1.5mm
IDR170,656.03 -
RE460-01, Double Sided Extender Board Multi Adapter Board FR4 45.8 x 38.1 x 1.5mm
IDR406,763.42 -
RE903, Double Sided Extender Board Multi Adapter Board FR4 16.2 x 10.4 x 1.5mm
IDR134,678.76 -
RE435-LF, Double Sided Extender Board PCB Prototype Board FR4 95 x 53 x 0.7mm
IDR284,986.13