Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DT Automotive Connector Socket 8 Way
IDR65,241.58 -
Deutsch, DT Automotive Connector Socket 12 Way
IDR67,549.16 -
Deutsch, DT 8 Way Wedgelock for use with Automotive Connectors
IDR39,019.08Pack (1 Pack of 10) -
Deutsch, DT 12 Way Wedgelock for use with Automotive Connectors
IDR48,983.63Pack (1 Pack of 10) -
Deutsch, DTM Automotive Connector Socket 4 Way
IDR71,534.98 -
Deutsch, DTM Automotive Connector Plug 2 Way
IDR66,185.59Pack (1 Pack of 5) -
Deutsch, DTM Automotive Connector Socket 2 Way
IDR26,642.06 -
Deutsch, DT Automotive Connector Plug 8 Way
IDR76,045.25 -
Deutsch, DT Automotive Connector Socket 12 Way
IDR89,890.73 -
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
IDR83,492.44 -
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
IDR81,814.20 -
Deutsch, DT Automotive Connector Plug 2 Way
IDR24,124.70 -
Deutsch, DT Automotive Connector 3 Way
IDR31,362.11 -
Deutsch, DT Wedgelock for use with Automotive Connectors
IDR31,362.11Pack (1 Pack of 5) -
Deutsch, DTHD Automotive Connector Plug 4 Way, Solder Termination
IDR104,994.89 -
Deutsch, DTHD Automotive Connector Socket 1 Way, Solder Termination
IDR83,072.88 -
Deutsch, DTHD Automotive Connector Plug 1 Way, Crimp Termination
IDR174,956.52 -
Deutsch, DTHD Automotive Connector Socket 1 Way, Crimp Termination
IDR201,283.91 -
Deutsch, DTHD Automotive Connector Socket 1 Way, Crimp Termination
IDR110,344.28 -
Deutsch, DTM Female 6 Way Wedgelock for use with Automotive Connectors
IDR39,858.20Bag (1 Bag of 10) -
Deutsch, DTM Male 6 Way Wedgelock for use with Automotive Connectors
IDR37,340.84Bag (1 Bag of 10) -
Deutsch, DTM Male 4 Way Wedgelock for use with Automotive Connectors
IDR30,103.43Bag (1 Bag of 10) -
Deutsch, DTM Female 3 Way Wedgelock for use with Automotive Connectors
IDR23,285.58Bag (1 Bag of 10) -
Deutsch, DTM 2 Way Wedgelock for use with Automotive Connectors
IDR16,782.40Bag (1 Bag of 10)