Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity AMP Superseal 1.5 Female Connector Housing, 6mm Pitch, 5 Way, 1 Row
IDR78,143.05Pack (1 Pack of 5) -
TE Connectivity AMP Superseal 1.5 Male Connector Housing, 1.2mm Pitch, 1 Way, 1 Row
IDR43,948.91Pack (1 Pack of 5) -
TE Connectivity, AMP Superseal 1.5 Automotive Connector Socket 2 Way, Crimp Termination
IDR55,591.70Pack (1 Pack of 5) -
TE Connectivity, AMP Superseal 1.5 Connector Housing Socket 3 Way
IDR54,333.02Pack (1 Pack of 5) -
TE Connectivity AMPSEAL 35-way Automotive Connector Backshell, 776463-1
IDR43,948.91 -
TE Connectivity, EconoSeal J Mark II TPA Lock for use with Automotive Connectors
IDR10,489.00 -
TE Connectivity, EconoSeal J Mark II TPA Lock for use with Automotive Connectors
IDR12,377.02 -
TE Connectivity MCP 62-way Automotive Connector Backshell Cap, 1418882-1
IDR33,250.13 -
TE Connectivity Automotive Connector
IDR52,130.33 -
TE Connectivity, MCP Alignment Plate for use with Automotive Connector Housing
IDR85,800.02 -
TE Connectivity HDSCS Automotive Connector Backshell, 1670365-1
IDR8,915.65 -
TE Connectivity, HDSCS Automotive Connector Socket 18 Way
IDR70,381.19 -
TE Connectivity, HDSCS Automotive Connector Socket 8 Way
IDR34,823.48 -
TE Connectivity, HDSCS Automotive Connector Plug 18 Way
IDR109,400.27 -
TE Connectivity, HDSCS Automotive Connector Plug 16 Way
IDR110,554.06 -
TE Connectivity Automotive Connector Plug 39 Way
IDR157,230.11 -
TE Connectivity, HDSCS Automotive Connector Socket 16 Way, Crimp Termination
IDR50,976.54 -
TE Connectivity, HDSCS Automotive Connector Plug 12 Way, Crimp Termination
IDR87,897.82 -
TE Connectivity, Timer Automotive Connector Plug 15 Way
IDR23,600.25 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination
IDR207,262.64 -
TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder Termination
IDR273,028.67 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
IDR151,985.61 -
TE Connectivity, NG1 Automotive Connector Plug 2 Way
IDR31,362.11 -
TE Connectivity, AMPSEAL Automotive Connector Plug 23 Way, Solder Termination
IDR162,579.50