Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, Micro Quadlock System Automotive Connector Socket 81 Way
IDR157,649.67 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 94 Way
IDR213,346.26 -
TE Connectivity, Micro Timer II Female
IDR27,690.96Pack (1 Pack of 10) -
TE Connectivity, Micro Timer II Female
IDR27,166.51Pack (1 Pack of 10) -
TE Connectivity, Micro Timer II/Junior Power Timer Automotive Connector Socket 70 Way
IDR329,144.82 -
TE Connectivity, MICRODOT Automotive Connector Socket 16 Way
IDR290,440.41Bag (1 Bag of 5) -
TE Connectivity, MQS Female
IDR122,616.41Pack (1 Pack of 10) -
TE Connectivity, MQS Retainer for use with MQS Series
IDR9,440.10 -
TE Connectivity, MQS Wire Seal
IDR65,241.58Bag (1 Bag of 100) -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Accessory Plug 26 Way
IDR35,138.15 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
IDR28,425.19 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 26 Way
IDR51,920.55 -
TE Connectivity, MULTILOCK 40 III Automotive Connector Plug 31 Way
IDR26,327.39 -
TE Connectivity, NG1 Automotive Connector Plug 2 Way
IDR31,362.11 -
TE Connectivity, Superseal
IDR30,418.10Bag (1 Bag of 10) -
TE Connectivity, SuperSeal 1.0 Female
IDR62,409.55Pack (1 Pack of 10) -
TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
IDR151,566.05Pack (1 Pack of 5) -
TE Connectivity, Superseal 1.5 Insulation Boot for use with SuperSeal 1.5 Connector
IDR118,211.03Pack (1 Pack of 5) -
TE Connectivity, SUPERSEAL Automotive Connector Plug 26 Way
IDR151,985.61 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way
IDR143,594.41 -
TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way, Solder Termination
IDR207,262.64 -
TE Connectivity, Superseal Female
IDR33,040.35Reel (1 Reel of 5) -
TE Connectivity, TH 025 Automotive Connector Socket 12 Way
IDR23,180.69 -
TE Connectivity, TH 025 Automotive Connector Socket 32 Way, Solder Termination
IDR45,732.04